Connector: DIN; DELTRON

Connector: DIN; DELTRON, 630-0300, 630-0400, 630-0500, 630-0510, 630-0520, 630-0600, 630-0700 |EN|
Manufacturer
Connectorsocket
Type of connectorDIN
Kindfemale
Mechanical mountingflange (2 holes), for panel mounting
Contact platingsilver plated
Operating temperature-25...70°C
Rated voltage34V
Max. contact resistance:10mΩ
Current rating2A
Electrical mountingsoldering
Symbol Number of pins Layout
630-0400 4 216°
630-0600 6 240°
631-0500 5 180°
Symbol: (630-0400, 630-0600)
Plating materialnickel
Symbol: (631-0500)
Plating materialblack finish