| Manufacturer | BULGIN |
| Type of connector | circular |
| Symbol | Body material | Number of pins | Current rating | Rated voltage | Connector | Kind | Orientation | Øext. cable | Electrical mounting | Mechanical mounting | Contact plating | IP rating | Connector family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [V AC] | [mm] | |||||||||||
| PX0429 | - | 3 | 3 | 250 | socket | male | - | - | soldering | for panel mounting | - | - | industrial |
| PX0430/SE | - | 3 | 3 | 250 | plug | female | - | - | soldering | for cable | - | - | industrial |
| PX0551 | polyamide | 8 | 6 | 250 | plug | male | angled 90° | 10.1 | screw terminal | for cable | - | - | industrial |
| PX0552 | polyamide | 8 | 6 | 250 | socket | female | - | - | soldering | flange (4 holes), for panel mounting | - | - | industrial |
| PX0631 | polyamide | 3 | 3 | 50 | plug | female | - | - | - | for cable | - | - | industrial |
| PX0635 | polyamide | 3 | 3 | 250 | socket | male | - | - | soldering | for panel mounting, rear side nut | - | - | industrial |
| PX0636 | polyamide | 6 | 3 | 50 | plug | female | - | - | soldering | for cable | - | - | industrial |
| PX0646 | polyamide | 6 | 3 | 50 | plug | female | - | - | soldering | for cable | - | - | industrial |
| PX0956/S | polyamide | 8 | 6 | 250 | plug | female | angled 90° | 9 | soldering, screw terminal | for cable | - | IP68, IP69K | power supply |
| PX0957/S | polyamide | 8 | 6 | 250 | socket | female | - | - | 4.8mm connectors | flange (4 holes), for panel mounting | - | - | industrial |
| PX0959/P | polyamide | 8 | 6 | 250 | socket | male | - | - | 4.8mm connectors | flange (4 holes), for panel mounting | - | - | industrial |
| PX0959/P/PC | polyamide | 8 | 6 | 250 | socket | male | - | - | THT | flange (4 holes), for panel mounting | - | - | power supply |
| SA2367 | - | 3 | 3 | 250 | plug | male | - | - | screw terminal | for cable | nickel plated | - | industrial |
| SA2368 | - | 4 | 3 | 250 | socket | female | - | - | soldering | for panel mounting, rear side nut | tinned | - | industrial |
| SA2403 | - | 3 | 3 | 250 | plug | male | - | - | screw terminal | for cable | nickel plated | - | industrial |
| SA2404 | - | 3 | 3 | 250 | socket | female | - | - | soldering | for panel mounting, rear side nut | tinned | - | industrial |