Stopper; V-Ms-Ex-d; HUMMEL

Stopper; V-Ms-Ex-d; HUMMEL, HUMMEL-1875120050, HUMMEL-1875160050, HUMMEL-1875200050 |EN|
Manufacturer
Cable accessoriesstopper
Body materialbrass
Plating materialnickel
Ver.with seal
IP ratingIP68
Conform to the normII 2G Ex db eb IIC Gb / II 1D Ex ta IIIC Da
Threadmetric
Manufacturer seriesV-Ms-Ex-d
Symbol Manufacturer's part number Gland Gasket material Operating temperature
[°C]
HUMMEL-1875120050 1.875.1200.50 M12 NBR caoutchouc -20...95
HUMMEL-1875160050 1.875.1600.50 M16 NBR caoutchouc -20...95
HUMMEL-1875200050 1.875.2000.50 M20 NBR caoutchouc -20...95
HUMMEL-1875250050 1.875.2500.50 M25 NBR caoutchouc -20...95
HUMMEL-1875320050 1.875.3200.50 M32 NBR caoutchouc -20...95
HUMMEL-1875400050 1.875.4000.50 M40 NBR caoutchouc -20...95
HUMMEL-1875500050 1.875.5000.50 M50 NBR caoutchouc -20...95
HUMMEL-1875630050 1.875.6300.50 M63 NBR caoutchouc -20...95
HUMMEL-1876120050 1.876.1200.50 M12 FPM -20...180
HUMMEL-1876160050 1.876.1600.50 M16 FPM -20...180
HUMMEL-1876200050 1.876.2000.50 M20 FPM -20...180
HUMMEL-1876250050 1.876.2500.50 M25 FPM -20...180
HUMMEL-1876320050 1.876.3200.50 M32 FPM -20...180
HUMMEL-1876400050 1.876.4000.50 M40 FPM -20...180
HUMMEL-1876500050 1.876.5000.50 M50 FPM -20...180
HUMMEL-1876630050 1.876.6300.50 M63 FPM -20...180
HUMMEL-1877120050 1.877.1200.50 M12 VMQ -60...180
HUMMEL-1877160050 1.877.1600.50 M16 VMQ -60...180
HUMMEL-1877200050 1.877.2000.50 M20 VMQ -60...180
HUMMEL-1877250050 1.877.2500.50 M25 VMQ -60...180
HUMMEL-1877320050 1.877.3200.50 M32 VMQ -60...180
HUMMEL-1877400050 1.877.4000.50 M40 VMQ -60...180
HUMMEL-1877500050 1.877.5000.50 M50 VMQ -60...180
HUMMEL-1877630050 1.877.6300.50 M63 VMQ -60...180