| Manufacturer | QUICK |
| Type of station | soldering |
| Station power | 120W |
| Kind of heating element | in the tip |
| Soldering iron temperature range | 200...420°C |
| Temperature stability | ±2°C |
| Station supply voltage | 230V AC |
| Ver. | ESD |
| Display | LCD |
| Dimensions | 110x180x151mm |
| Station functions | parameters interlock, password lockout function, temperature calibration, stand-by |
| Temperature control | digital, touchpad |
| Connectors for the country | Europe |
| Symbol | Product description |
|---|---|
| QUICK-TS1200 | Station:soldering;Station power:120W;200÷420°C;ESD |
| QUICK-TS1200D | Station:soldering;Station power:120W;200÷420°C;ESD |