| Manufacturer | CONNFLY |
| Kit contents | complete shell |
| Locking system | knurled screws |
| Closing system | screwed |
| Enclosure material | plastic |
| Thread | UNC 4-40 |
| Spatial orientation | straight |
| Type of enclosure for connectors | D-Sub |
| Symbol | Application | Colour |
|---|---|---|
| DSC-309 | D-Sub 9pin, D-Sub HD 15pin | grey |
| DSC-309-B | D-Sub 9pin, D-Sub HD 15pin | black |
| DSC-315 | D-Sub 15pin, D-Sub HD 26pin | grey |
| DSC-315-B | D-Sub 15pin, D-Sub HD 26pin | black |
| DSC-325 | D-Sub 25pin, D-Sub HD 44pin | grey |
| DSC-325-B | D-Sub 25pin, D-Sub HD 44pin | black |
| DSC-337 | D-Sub 37pin, D-Sub HD 62pin | grey |