| Manufacturer | KRADEX |
| Enclosures accessories | strain relief |
| Material | rubber |
| Symbol | Colour | Panel thickness | Length | Mounting hole dimensions | Øext. cable |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||
| Z-4/ODG/BK | black | max. 2.85 | 22.6 | 4.5x4.8 | 4 |
| Z-4/ODG/J | light grey | max. 2.85 | 22.6 | 4.5x4.8 | 4 |
| Z-5/ODG/BK | black | max. 2.7 | 26 | - | 5 |
| Z-5/ODG/J | light grey | max. 2.7 | 26 | - | 5 |
| Z-7/ODG/BK | black | max. 2.8 | 22.4 | 8.5x8.5 | 7 |
| Z-7/ODG/J | light grey | max. 2.8 | 22.4 | 8.5x8.5 | 7 |