| Manufacturer | WEST POL |
| Cable accessories | strain relief |
| Features | flexible |
| Body material | elastomer |
| Symbol | Body colour | Length | Application | Panel thickness | Usable dim. | Hole diameter |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | |||
| F3.5X1.8/25 | black | 25 | for flat cable | max. 2.2 | 3.5x1.8 | - |
| F3.5X1.8/25-WH | white | 25 | for flat cable | max. 2.2 | 3.5x1.8 | - |
| F4.5X2.3/25 | black | 25 | for flat cable | max. 3.9 | 4.5x2.3 | - |
| F4.5X2.3/25-WH | white | 25 | for flat cable | max. 3.9 | 4.5x2.3 | - |
| F5.5X2.8/25 | black | 25 | for flat cable | max. 2.2 | 5.5x2.8 | - |
| F5.5X2.8/25-WH | white | 25 | for flat cable | max. 2.2 | 5.5x2.8 | - |
| F5X2.5/25 | black | 25 | for flat cable | max. 3.4 | 5x2.5 | - |
| F5X2.5/25-WH | white | 25 | for flat cable | max. 3.4 | 5x2.5 | - |
| R3.5/25 | black | 25 | on round cable | max. 2.5 | - | 3.5 |
| R3.5/25-WH | white | 25 | on round cable | max. 2.5 | - | 3.5 |
| R3/23 | black | 23 | on round cable | max. 2.5 | - | 3 |
| R3/23-WH | white | 23 | on round cable | max. 2.5 | - | 3 |
| R4.5/25 | black | 25 | on round cable | max. 3.5 | - | 4.5 |
| R4.5/25-WH | white | 25 | on round cable | max. 3.5 | - | 4.5 |
| R4/25 | black | 25 | on round cable | max. 2.5 | - | 4 |
| R4/25-WH | white | 25 | on round cable | max. 2.5 | - | 4 |
| R5/25 | black | 25 | on round cable | max. 3 | - | 5 |
| R5/25-WH | white | 25 | on round cable | max. 3 | - | 5 |