| Manufacturer | BQ CABLE |
| Cable | mains DC |
| Insulation colour | black |
| Rated voltage | 48V |
| Ioper. max | 5A |
| Number of cores | 2 |
| Core section | 0.5mm2 |
| Operating temperature | -25...70°C |
| Shape | round |
| Wire insulation material | PVC |
| Kind of core | Cu |
| Length of metal part | 11mm |
| Ext. dimensions | Ø4mm |
| Connector colour | black |
| Symbol | Structure | Cable length | Type |
|---|---|---|---|
| [m] | |||
| DC.CAB.4200.0020 | DC 5,5/2,1 plug; cables | 0.25 | straight |
| DC.CAB.4200.0150 | DC 5,5/2,1 plug; cables | 1.5 | straight |
| DC.CAB.4200.0200 | DC 5,5/2,1 plug; cables | 2 | straight |
| DC.CAB.4201.0020 | DC 5,5/2,1 plug; cables | 0.25 | angled |
| DC.CAB.4201.0150 | DC 5,5/2,1 plug; cables | 1.5 | angled |
| DC.CAB.4201.0200 | DC 5,5/2,1 plug; cables | 2 | angled |