| Manufacturer | BQ CABLE |
| Cable | mains DC |
| Number of cores | 2 |
| Rated voltage | 48V |
| Wire insulation material | PVC |
| Kind of core | Cu |
| Length of metal part | 11mm |
| Insulation colour | transparent |
| Ioper. max | 5A |
| Core section | 0.5mm2 |
| Type | straight |
| Operating temperature | -25...70°C |
| Ext. dimensions | 2x4.1mm |
| Shape | flat |
| Symbol | Structure | Cable length | Connector colour |
|---|---|---|---|
| [m] | |||
| DC.CAB.8000.0020 | DC 5,5/2,1 socket; cables | 0.25 | black |
| DC.CAB.8000.0150 | DC 5,5/2,1 socket; cables | 1.5 | black |
| DC.CAB.8000.0200 | DC 5,5/2,1 socket; cables | 2 | black |
| DC.CAB.8000.0300 | DC 5,5/2,1 socket; cables | 3 | black |
| DC.CAB.8000.0500 | DC 5,5/2,1 socket; cables | 5 | black |
| DC.CAB.8010.0020 | DC 5,5/2,1 socket; cables | 0.25 | white |
| DC.CAB.8010.0150 | DC 5,5/2,1 socket; cables | 1.5 | white |
| DC.CAB.8010.0200 | DC 5,5/2,1 socket; cables | 2 | white |
| DC.CAB.8010.0300 | DC 5,5/2,1 socket; cables | 3 | white |
| DC.CAB.8010.0500 | DC 5,5/2,1 socket; cables | 5 | white |
| DC.CAB.8200.0020 | DC 5,5/2,1 plug; cables | 0.25 | black |
| DC.CAB.8200.0300 | DC 5,5/2,1 plug; cables | 3 | black |
| DC.CAB.8210.0020 | DC 5,5/2,1 plug; cables | 0.25 | white |
| DC.CAB.8210.0300 | DC 5,5/2,1 plug; cables | 3 | white |