| Manufacturer | PLAIMAE CORPORATION |
| Type of switch | encoding switch |
| Max. operating current | 100mA |
| Switched voltage | max. 50V AC |
| Switched voltage | max. 28V DC |
| Electrical life | 100000 cycles |
| Mechanical durability | 200000 cycles |
| Operating temperature | -20...70°C |
| Dimensions | Fig. 1-1. |
| Leads | Fig. 2-1. |