Subminiature IC toggle switches, 1P series

Subminiature IC toggle switches, 1P series, IC1102T1B1M1QE, IC1202T1B1M1QE |EN|
Manufacturer
Type of switchtoggle
Kind of toggleround
DC contacts rating @R*3A / 28V DC
Mounting hole dimensionsØ5mm
Electrical life50000 cycles
Max. contact resistance:10mΩ
Min. insulation resistance1000MΩ
Contact platingsilver plated
Lever platingchromium
Contact materialcopper alloy
Actuator materialbrass
Body materialbrass
DimensionsFig. 1.
Operating temperature-30...85°C
Leadsfor soldering
* at resistive load
Symbol AC contacts rating @R* Contacts layout Switch. method** Positions Slider height
[mm]
IC1102T1B1M1QE 3A / 125V AC SPDT ON-ON 2 8.9
IC1202T1B1M1QE 1.5A / 250V AC SP3T ON-OFF-ON 3 10.34
* at resistive load
** the position in bracket indicates momentary position.