Subminiature relays, S2 series

Subminiature relays, S2 series, S2-12, S2-12B, S2-24, S2-24B |EN|
Manufacturer
Type of relayelectromagnetic
Variantsubminiature
MountingPCB
Contacts configurationSPDT
Switched voltagemax. 120V AC
Switched voltagemax. 24V DC
AC load rating @R*1A / 120V AC
DC load rating @R*2A / 24V DC
Contact resistance100mΩ
Term. pitch2.54mm
Electrical life100000 cycles
Mechanical durability10000000 cycles
Schematic diagramFig. 1-1.
Contact current max.3A
DimensionsFig. 2-1.
Body dimensions15.7x10.7x11.3mm
Operating temperature-25...50°C
Manufacturer seriesS2
* at resistive load
Symbol Ucoil Rcoil Icoil Pcoil
[V DC] [Ω] [mA] [mW]
S2-12 12 400 30 360
S2-12B 12 700 17 200