Suction cup; SAXB; SCHMALZ

Manufacturer
Pneumatic accessoriessuction cup
Manufacturer seriesSAXB
Suction cup materialElastodur
Shore hardness85
Number of folds1.5
Symbol Mounting Suction force @-600mbar Volume Curve radius (min) (convex) Lateral force Size Øext. cable
[N] [cm3] [mm] [N] [mm] [mm]
SMZ.10.01.42.00002 G3/8 F 150 70.7 32.5 176 80 6
SMZ.10.01.42.00003 G3/8 F 210 138.4 45 264 100 6
SMZ.10.01.42.00004 G3/8 F 90 31.9 30 105 60 6
SMZ.10.01.42.00005 G1/4 F 24 5.3 12.5 24 30 4
SMZ.10.01.42.00006 G1/4 F 42 8.7 18 45 40 4
SMZ.10.01.42.00007 G1/4 F 18 1.9 8 13 20 4
SMZ.10.01.42.00008 G3/8 F 58 18.9 22 78 50 6
SMZ.10.01.42.00009 G3/8 F 275 251.7 67.5 479 120 8
SMZ.10.01.42.00010 G1/4 F 150 70.7 32.5 176 80 6
SMZ.10.01.42.00011 G1/4 F 90 31.9 30 105 60 6
SMZ.10.01.42.00013 G1/4 M 150 70.7 32.5 176 80 6
SMZ.10.01.42.00014 G3/8 M 150 70.7 32.5 176 80 6
SMZ.10.01.42.00022 G3/8 M 90 31.9 30 105 60 6
SMZ.10.01.42.00027 G1/4 M 90 31.9 30 105 60 6
SMZ.10.01.42.00028 G1/4 M 18 1.9 8 13 20 4
SMZ.10.01.42.00029 G3/8 M 18 1.9 8 13 20 4
SMZ.10.01.42.00030 G3/8 F 18 1.9 8 13 20 4
SMZ.10.01.42.00034 G1/4 M 24 5.3 12.5 24 30 4
SMZ.10.01.42.00035 G3/8 M 24 5.3 12.5 24 30 4
SMZ.10.01.42.00037 G3/8 F 24 5.3 12.5 24 30 4
SMZ.10.01.42.00040 G1/4 M 42 8.7 18 45 40 4
SMZ.10.01.42.00041 G3/8 M 42 8.7 18 45 40 4
SMZ.10.01.42.00042 G3/8 F 42 8.7 18 45 40 4
SMZ.10.01.42.00046 G1/4 M 58 18.9 22 78 50 6
SMZ.10.01.42.00049 G1/4 M 210 138.4 45 264 100 6
SMZ.10.01.42.00050 G1/4 F 210 138.4 45 264 100 6
SMZ.10.01.42.00051 G1/4 F 58 18.9 22 78 50 6
SMZ.10.01.42.00052 G3/8 M 58 18.9 22 78 50 6
SMZ.10.01.42.00055 G3/8 M 210 138.4 45 264 100 6
SMZ.10.01.42.00059 G1/4 M 275 251.7 67.5 479 120 6
SMZ.10.01.42.00060 G1/4 F 275 251.7 67.5 479 120 6
SMZ.10.01.42.00061 G3/8 M 275 251.7 67.5 479 120 6