Suction cup; SGON; SCHMALZ

Suction cup; SGON; SCHMALZ, SMZ.10.01.05.00094, SMZ.10.01.05.00096, SMZ.10.01.05.00098 |EN|
Manufacturer
Pneumatic accessoriessuction cup
Manufacturer seriesSGON
Symbol Shore hardness Suction cup material Curve radius (min) (convex) Mounting Volume Suction force @-600mbar Dimensions
[mm] [cm3] [N]
SMZ.10.01.05.00094 55 NBR caoutchouc 30 G1/4 M 5.86 78.3 Fig. 1.
SMZ.10.01.05.00096 55 NBR caoutchouc 20 G1/4 M 3.61 50.1 Fig. 2.
SMZ.10.01.05.00098 55 NBR caoutchouc 10 G1/4 M 2.31 28.2 Fig. 3.
SMZ.10.01.05.00100 55 NBR caoutchouc 7.5 G1/8 M 0.52 12.2 Fig. 4.
SMZ.10.01.05.00102 55 NBR caoutchouc 7.5 G1/8 M 0.33 8 Fig. 5.
SMZ.10.01.05.00104 55 NBR caoutchouc 4 M5-M 0.21 4.5 Fig. 6.
SMZ.10.01.05.00106 55 NBR caoutchouc 4 M5-M 0.18 3.1 Fig. 7.
SMZ.10.01.05.00236 55 NBR caoutchouc 3 M5-M 0.17 1.8 Fig. 8.
SMZ.10.01.05.01045 65 silicone Si 1 M3-M 0.02 0.42 Fig. 9.
SMZ.10.01.05.01046 65 silicone Si 3 M3-M 0.03 1 Fig. 10.
SMZ.10.01.05.01048 65 silicone Si 4 M5-M 0.18 3.1 Fig. 11.
SMZ.10.01.05.01050 65 silicone Si 4 M5-M 0.21 4.5 Fig. 12.
SMZ.10.01.05.01052 65 silicone Si 7.5 G1/8 M 0.33 8 Fig. 13.
SMZ.10.01.05.01054 65 silicone Si 7.5 G1/8 M 0.52 12.2 Fig. 14.
SMZ.10.01.05.01056 65 silicone Si 10 G1/4 M 2.31 28.2 Fig. 15.
SMZ.10.01.05.01058 65 silicone Si 20 G1/4 M 3.61 50.1 Fig. 16.
SMZ.10.01.05.01060 65 silicone Si 30 G1/4 M 5.86 78.3 Fig. 17.
SMZ.10.01.01.00221 65 silicone Si 3 M5-M 0.17 1.8 Fig. 18.
SMZ.10.01.01.00489 55 NBR caoutchouc 3 M3-M 0.03 1 Fig. 19.
SMZ.10.01.01.00564 55 NBR caoutchouc 1 M3-M 0.02 0.42 Fig. 20.