| Manufacturer | SCHMALZ |
| Pneumatic accessories | suction cup |
| Manufacturer series | SHF |
| Symbol | Shore hardness | Suction cup material | Size | Suction force d2 | Suction force @-600mbar | Lateral force | Volume | Curve radius (min) (convex) | Mounting |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [N] | [N] | [N] | [cm3] | [mm] | ||||
| SMZ.10.01.01.11682 | 45 | NK caoutchouc | 70 | - | 155 | 145 | 16.21 | 95 | - |
| SMZ.10.01.01.11686 | 45 | NK caoutchouc | 70 | - | 155 | 145 | 13.3 | 95 | - |
| SMZ.10.01.01.11687 | 45 | NK caoutchouc | 50 | - | 90 | 95 | 8.05 | 41 | - |
| SMZ.10.01.01.11688 | 45 | NK caoutchouc | 50 | - | 90 | 95 | 7.24 | 41 | - |
| SMZ.10.01.01.11773 | 45 | NK caoutchouc | 85 | - | 198 | 210 | 24.9 | 176 | - |
| SMZ.10.01.01.11774 | 45 | NK caoutchouc | 85 | - | 198 | 210 | 20.6 | 176 | - |
| SMZ.10.01.01.11788 | 45 | NK caoutchouc | 125 | 290 | 625 | - | 69.9 | 305 | G1/4 IG |
| SMZ.10.01.01.11814 | 45 | NK caoutchouc | 210 | 1.16k | 1.77k | - | 223.8 | 885 | G1/2 IG |
| SMZ.10.01.01.12025 | 45 | NK caoutchouc | 160 | 580 | 1025 | - | 116.8 | 500 | G1/2 IG |
| SMZ.10.01.01.12165 | 45 | NK caoutchouc | 70 | - | 155 | - | 16.1 | - | M10x1.25-F |
| SMZ.10.01.01.12209 | 45 | NK caoutchouc | 85 | - | 198 | - | 24.5 | - | M10x1.25-F |
| SMZ.10.01.01.12223 | 45 | NK caoutchouc | 85 | - | 198 | - | 20.1 | - | M10x1.25-F |
| SMZ.10.01.01.12993 | 60 | High temp material HT1 | 85 | - | - | - | - | - | M10x1.25-F |
| SMZ.10.01.01.14387 | 45 | NK caoutchouc | 50 | - | 110 | 90 | 8 | 50 | M10x1.25-F |
| SMZ.10.01.01.14544 | 60 | High temp material HT1 | 70 | - | - | - | - | - | - |