Suction cup; SPB1; SCHMALZ

Suction cup; SPB1; SCHMALZ, SMZ.10.01.06.03489, SMZ.10.01.06.03490, SMZ.10.01.06.03491 |EN|
Manufacturer
Number of folds1.5
Suction cup materialElastodur
Shore hardness65
Pneumatic accessoriessuction cup
Manufacturer seriesSPB1
Symbol Size Suction force @-600mbar Pull-off force Lateral force Curve radius (min) (convex) Volume Mounting Dimensions Øext. cable
[mm] [N] [N] [N] [mm] [cm3] [mm]
SMZ.10.01.06.03489 10 1.5 4 2 5 0.454 M5-AG Fig. 1. 4
SMZ.10.01.06.03490 15 4.3 9 5 7.5 1.498 G1/8" AG Fig. 2. 4
SMZ.10.01.06.03491 15 4.3 9 5 7.5 1.498 G1/8" IG Fig. 3. 4
SMZ.10.01.06.03492 20 9.9 16.2 9.8 20 3.105 G1/8" AG Fig. 4. 4
SMZ.10.01.06.03493 20 9.9 16.2 9.8 20 3.105 G1/8" IG Fig. 5. 4
SMZ.10.01.06.03494 25 14.9 23.4 13 20 5.254 G1/8" AG Fig. 6. 4
SMZ.10.01.06.03495 25 14.9 23.4 13 20 5.254 G1/8" IG Fig. 7. 4
SMZ.10.01.06.03496 30 20.7 30.6 15.5 35 7.993 G1/8" AG Fig. 8. 6
SMZ.10.01.06.03497 30 20.7 30.6 15.5 35 7.993 G1/8" IG Fig. 9. 6
SMZ.10.01.06.03498 40 35.9 46.8 24.8 70 18.33 G1/4 AG Fig. 10. 6
SMZ.10.01.06.03499 40 35.9 46.8 24.8 70 18.33 G1/4 IG Fig. 11. 6
SMZ.10.01.06.03500 50 54.7 72.7 31.2 100 30.181 G1/4 AG Fig. 12. 6
SMZ.10.01.06.03501 50 54.7 72.7 31.2 100 30.181 G1/4 IG Fig. 13. 6
SMZ.10.01.06.03502 60 78 100.9 49.4 100 49.24 G1/4 AG Fig. 14. 6
SMZ.10.01.06.03503 60 78 100.9 49.4 100 49.24 G1/4 IG Fig. 15. 6
SMZ.10.01.06.03504 80 166 200 59 150 98.358 G1/4 AG Fig. 16. 6
SMZ.10.01.06.03505 80 166 200 59 150 98.358 G1/4 IG Fig. 17. 6
SMZ.10.01.06.03568 10 1.5 4 2 5 0.454 M5-IG Fig. 18. 4
SMZ.10.01.06.02452 20 9.9 16.2 9.8 15 3.11 - - -
SMZ.10.01.06.02453 25 14.9 23.4 13 20 5.25 - - -
SMZ.10.01.06.02454 30 20.7 30.6 15.5 25 7.99 - - -
SMZ.10.01.06.02455 40 35.9 46.8 24.8 40 18.33 - - -
SMZ.10.01.06.02456 50 54.7 72.7 31.2 40 30.18 - - -
SMZ.10.01.06.02457 60 78 100.9 49.4 70 49.24 - - -
SMZ.10.01.06.02782 10 1.5 4 2 5 0.45 - - -
SMZ.10.01.06.02783 15 4.3 9 5 8 1.5 - - -
SMZ.10.01.06.03071 80 166 200 59 150 98.36 - - -
SMZ.10.01.06.03910 80 166 200 59 150 98.36 G3/8 F - 6
SMZ.10.01.06.03911 80 166 200 59 150 98.36 G3/8 M - 6
SMZ.10.01.06.03918 80 166 200 59 150 98.36 G1/2 F - 6
SMZ.10.01.06.03919 80 166 200 59 150 98.36 G1/2 M - 6
SMZ.10.01.06.04530 30 2.7 30.6 15.5 35 7.99 G1/4 M - 6