| Manufacturer | SCHMALZ |
| Pneumatic accessories | suction cup |
| Manufacturer series | SPB2 |
| Number of folds | 2.5 |
| Symbol | Suction cup material | Shore hardness | Suction force @-600mbar | Pull-off force | Lateral force | Volume | Curve radius (min) (convex) | Size | Mounting |
|---|---|---|---|---|---|---|---|---|---|
| [N] | [N] | [N] | [cm3] | [mm] | [mm] | ||||
| SMZ.10.01.06.03125 | silicone Si | 40 | 4.9 | 8 | - | 2.5 | 25 | 20 | - |
| SMZ.10.01.06.03126 | silicone Si | 40 | 14.9 | 40 | - | 22 | 75 | 40 | - |
| SMZ.10.01.06.03220 | silicone Si | 40 | 4.9 | 8 | - | 2.5 | 25 | 20 | - |
| SMZ.10.01.06.03221 | silicone Si | 40 | 4.9 | 8 | - | 2.5 | 25 | 20 | - |
| SMZ.10.01.06.03222 | silicone Si | 40 | 4.9 | 8 | - | 2.5 | 25 | 20 | - |
| SMZ.10.01.06.03223 | silicone Si | 40 | 4.9 | 8 | - | 2.5 | 25 | 20 | - |
| SMZ.10.01.06.03224 | silicone Si | 55 | 14.9 | 40 | - | 22 | 75 | 40 | - |
| SMZ.10.01.06.03225 | silicone Si | 55 | 14.9 | 40 | - | 22 | 75 | 40 | - |
| SMZ.10.01.06.03226 | silicone Si | 55 | 14.9 | 40 | - | 22 | 75 | 40 | - |
| SMZ.10.01.06.03227 | silicone Si | 55 | 14.9 | 40 | - | 22 | 75 | 40 | - |
| SMZ.10.01.06.03409 | Elastodur | 65 | 6.8 | 15.7 | 8.4 | 4.2 | 20 | 20 | - |
| SMZ.10.01.06.03410 | Elastodur | 65 | 9.9 | 20.1 | 9.1 | 7.6 | 20 | 25 | - |
| SMZ.10.01.06.03411 | Elastodur | 65 | 14.4 | 28.4 | 12.8 | 12.4 | 30 | 30 | - |
| SMZ.10.01.06.03412 | Elastodur | 65 | 24.8 | 40.5 | 20.3 | 27.9 | 60 | 40 | - |
| SMZ.10.01.06.03413 | Elastodur | 65 | 34.6 | 61.8 | 28.4 | 51.8 | 75 | 50 | - |
| SMZ.10.01.06.03453 | Elastodur | 65 | 6.8 | 15.7 | 8.4 | 4.2 | 20 | 20 | G1/8 M |
| SMZ.10.01.06.03454 | Elastodur | 65 | 6.8 | 15.7 | 8.4 | 4.2 | 20 | 20 | G1/8 F |
| SMZ.10.01.06.03455 | Elastodur | 65 | 9.9 | 20.1 | 9.1 | 7.6 | 20 | 25 | G1/8 M |
| SMZ.10.01.06.03456 | Elastodur | 65 | 9.9 | 20.1 | 9.1 | 7.6 | 20 | 25 | G1/8 F |
| SMZ.10.01.06.03457 | Elastodur | 65 | 14.4 | 28.4 | 12.8 | 12.4 | 30 | 30 | G1/8 M |
| SMZ.10.01.06.03458 | Elastodur | 65 | 14.4 | 28.4 | 12.8 | 12.4 | 30 | 30 | G1/8 F |
| SMZ.10.01.06.03459 | Elastodur | 65 | 24.8 | 40.5 | 20.3 | 27.9 | 60 | 40 | G1/4 M |
| SMZ.10.01.06.03460 | Elastodur | 65 | 24.8 | 40.5 | 20.3 | 27.9 | 60 | 40 | G1/4 F |
| SMZ.10.01.06.03461 | Elastodur | 65 | 34.6 | 61.8 | 28.5 | 51.8 | 75 | 50 | G1/4 M |
| SMZ.10.01.06.03462 | Elastodur | 65 | 34.6 | 61.8 | 28.5 | 51.8 | 75 | 50 | G1/4 F |
| SMZ.10.01.06.04233 | silicone Si | 55 | - | - | - | - | - | 40 | - |
| SMZ.10.01.06.04853 | silicone Si | 55 | - | - | - | - | - | 40 | - |