SMZ.10.01.01.13238, SMZ.10.01.01.13237, SMZ.10.01.01.13239, SMZ.10.01.01.13240 |EN|
Manufacturer
Pneumatic accessoriessuction cup
Shore hardness65
Suction cup materialElastodur
Manufacturer seriesSPF
Symbol Mounting Curve radius (min) (convex) Volume Suction force @-600mbar Pull-off force Lateral force Øext. cable Dimensions
[mm] [cm3] [N] [N] [N] [mm]
SMZ.10.01.01.13238 G1/8" AG 13 0.758 9.8 11 7.9 4 Fig. 1.
SMZ.10.01.01.13237 M5-AG 8 0.297 4.4 5.2 3.5 4 Fig. 2.
SMZ.10.01.01.13239 G1/8" IG 13 0.758 9.8 11 7.9 4 Fig. 3.
SMZ.10.01.01.13240 G1/8" AG 20 1.131 16 19.2 10.5 4 Fig. 4.
SMZ.10.01.01.13242 G1/8" AG 30 1.7 22.7 27.1 17 4 Fig. 5.
SMZ.10.01.01.13243 G1/8" IG 30 1.7 22.7 27.1 17 4 Fig. 6.
SMZ.10.01.01.13244 G1/8" AG 35 2.531 29.5 35.3 22.5 6 Fig. 7.
SMZ.10.01.01.13245 G1/8" IG 35 2.531 29.5 35.3 22.5 6 Fig. 8.
SMZ.10.01.01.13246 G1/4 AG 70 5.091 49.5 62.5 25 6 Fig. 9.
SMZ.10.01.01.13247 G1/4 IG 70 5.091 49.5 62.5 25 6 Fig. 10.
SMZ.10.01.01.13248 G1/4 AG 75 7.955 74.2 87.4 44 6 Fig. 11.
SMZ.10.01.01.13249 G1/4 IG 75 7.955 74.2 87.4 44 6 Fig. 12.
SMZ.10.01.01.13250 G1/4 AG 75 12.669 107 135 65 6 Fig. 13.
SMZ.10.01.01.13251 G1/4 IG 75 12.669 107 135 65 6 Fig. 14.
SMZ.10.01.01.13254 M5-IG 8 0.297 4.4 5.2 3.5 4 Fig. 15.
SMZ.10.01.01.12373 - 70 5.09 49.5 62.5 25 - Fig. 16.