Supercapacitor; EDLC; SAMXON

Supercapacitor; EDLC; SAMXON, DRE3.3/2.5, DRE5/2.5, DRE5/2.5-T, DRE10/2.5, DRE22/2.5, DRL1/2.7 |EN|
Type of capacitorsupercapacitor
Applicationenergy storage
Trade nameEDLC
Kind of capacitorbackup capacitor
Operating temp.:
Diameter:
Symbol Tol. Uoper. Cap. Ioper. Ifsm Body dim. Pitch
[%] [V DC] [F] [A] [A] [mm] [mm]
DRE5/2.5-T ±20 2.5 5 1.3 6.3 Ø10x20 5
DRE10/2.5 ±20 2.5 10 2.5 12.5 Ø12.5x25 5
DRL1/2.7 ±20 2.7 1 0.3 1.4 Ø8x12 3.5
DRL4.7/2.7 ±20 2.7 4.7 1.3 6.3 Ø10x20 5
DRL10/2.7 ±20 2.7 10 2.7 13.5 Ø12.5x25 5
DRL22/2.7 -20...50 2.7 22 5.9 29.7 Ø16x25 7.5
DRL107S0TL60RRASP1 ±20 2.7 100 5.8 35.5 Ø18x60 7.5
DRL107S0TN45SZASP ±20 2.7 100 5.8 35.5 Ø22x45 -