Supercapacitor; EDLC; THT; BIGCAP

Supercapacitor; EDLC; THT; BIGCAP, BCEC-5.5V-0.1F, BCEC-5.5V-0.22F, BCEC-5.5V-0.33F |EN|
Manufacturer
MountingTHT
Type of capacitorsupercapacitor
Kind of capacitorbackup capacitor
Trade nameEDLC
Tol.±20%
Symbol C Body dim. Uoper. Operating temp. Term. pitch Diameter Height
[F] [mm] [V DC] [°C] [mm] [mm] [mm]
BCEC-5.5V-0.1F 0.1 Ø13.5x6.6 5.5 -25...70 - 13.5 6.6
BCEC-5.5V-0.22F 0.22 Ø13.5x6.6 5.5 -25...70 - 13.5 6.6
BCEC-5.5V-0.33F 0.33 Ø13.5x7.3 5.5 -25...70 - 13.5 7.3
BCEC-5.5V-0.47F 0.47 Ø13.5x7.3 5.5 -25...70 - 13.5 7.3
BCEC-5.5V-1.0F 1 Ø20.5x7.6 5.5 -25...70 5 20.5 7.6
BCEC-5.5V-1.5F 1.5 Ø20.5x7.6 5.5 -25...70 - 20.5 7.6
BCEV-5.5V-0.47F 0.47 Ø11.5x12.5 5.5 -25...70 - 11.5 12.5
BCEV-5.5V-1.0F 1 Ø19x20.5 5.5 -25...70 - 19 20.5
BCEV-5.5V-1.5F 1.5 Ø19x20.5 5.5 -25...70 - 19 20.5
BCEV-5.V-0.22F 0.22 Ø11.5x12.5 5.5 -25...70 - 11.5 12.5
BCEH-5.5V-0.1F 0.1 Ø11.5x6 5.5 -25...70 - 11.5 6
BCEH-5.5V-0.22F 0.22 Ø11.5x6 5.5 -25...70 - 11.5 6
BCEH-5.5V-0.33F 0.33 Ø11.5x6 5.5 -25...70 - 11.5 6
BCEH-5.5V-0.47F 0.47 Ø11.5x6 5.5 -25...70 - 11.5 6
BCEH-5.5V-1.0F 1 Ø19x6.5 5.5 -25...70 - 19 6.5
BCEH-5.5V-1.5F 1.5 Ø19x6.5 5.5 -25...70 - 19 6.5
BCTH-3.6V-1.0F 1 Ø19x6.5 3.6 -25...85 - 19 6.5
BCTH-3.6V-1.5F 1.5 Ø19x6.5 3.6 -25...85 - 19 6.5