| Manufacturer | SAMWHA |
| Type of capacitor | supercapacitor |
| Trade name | EDLC |
| Capacitance | 50F |
| Tolerance | ±20% |
| Operating voltage | 2.7V DC |
| Term. pitch | 7.5mm |
| Body dim. | Ø18x40mm |
| Mounting | THT |
| Operating temperature | -40...60°C |
| Application | power factor correction |
| Diameter | 18mm |
| Height | 40mm |
| Symbol | Product description |
|---|---|
| DS5U506M18040BB | Capacitor:supercapacitor;Ø18x40mm;50F;±20%;THT;Ø:18mm;H:40mm |