Supercapacitors BIGCAP BRP series

Supercapacitors BIGCAP BRP series, BRP002R8C367FA, BRP002R8C367FB, BRP002R8L105FA |EN|
Manufacturer
Type of capacitorsupercapacitor
Operating temperature-40...65°C
Uoper.2.8V DC
Symbol Mounting Tol. C Body dim. ESR Diameter Height
[%] [F] [mm] [mΩ] [mm] [mm]
BRP002R8L105FA THT - 1 Ø8x13 300 8 13
BRP002R8L105FC THT - 1 Ø8x13 200 8 13
BRP002R8L105FD THT ±20 1 Ø6.3x12 300 6.3 12
BRP002R8L106FA THT ±20 10 Ø12.5x26 50 12.5 26
BRP002R8L106FC THT ±20 10 Ø12.5x21 60 12.5 21
BRP002R8L106FD THT ±20 10 Ø10x30 50 10 30
BRP002R8L206FA THT ±20 20 Ø16x34 25 16 34
BRP002R8L226FA THT ±20 22 Ø16x26 25 16 26
BRP002R8L305FA THT - 3 Ø8x19 100 8 19
BRP002R8L306FA THT ±20 30 Ø16x34 25 16 34
BRP002R8L306FB THT ±20 30 Ø18x25 25 18 25
BRP002R8L505FA THT - 5 Ø10x20 70 10 20
BRP002R8L606FA THT ±20 60 Ø18x41 15 18 41
BRP002R8L805FA THT ±20 8 Ø12.5x21 50 12.5 21
BRP002R8S107FA SNAP-IN ±20 100 Ø22.4x45.5 12 22.4 45.5
BRP002R8S367FB SNAP-IN ±20 360 Ø35.6x61.5 8 35.6 61.5
BRP002R8S606FA SNAP-IN ±20 60 Ø22.4x45.5 14 22.4 45.5
BRP002R8S157FA SNAP-IN ±20 150 Ø25.2x52.5 12 25.2 52.5