Supercapacitors BIGCAP BUP series

Supercapacitors BIGCAP BUP series, BUP002R8L105FB, BUP002R8L105FC, BUP002R8L105FG |EN|
Manufacturer
Type of capacitorsupercapacitor
Operating temp.-40...65°C
Uoper.2.8V DC
Symbol Mounting Tol. C Body dim. ESR Diameter Height
[%] [F] [mm] [mΩ] [mm] [mm]
BUP002R8L105FC THT ±20 1 Ø6.3x9.8 400 6.3 9.8
BUP002R8L105FG THT - 1 Ø5x12 550 5 12
BUP002R8L106FA THT ±20 10 Ø10x25 65 10 25
BUP002R8L106FB THT - 10 Ø12.5x21 55 12.5 21
BUP002R8L107FA THT ±20 100 Ø18x45 20 18 45
BUP002R8L206FA THT ±20 20 Ø12.5x34 30 12.5 34
BUP002R8L206FC THT ±20 20 Ø16x20 40 16 20
BUP002R8L226FA THT ±20 22 Ø16x21 30 16 21
BUP002R8L306FA THT ±20 30 Ø12.5x34 35 12.5 34
BUP002R8L505FA THT ±20 5 Ø8x24 70 8 24
BUP002R8L606FC THT ±20 60 Ø18x34 30 18 34
BUP002R8L805FB THT ±20 8 Ø10x20 55 10 20
BUP002R8S127FA SNAP-IN ±20 120 Ø22.4x45.5 12 22.4 45.5
BUP002R8S227FA SNAP-IN ±20 220 Ø30.6x50 10 30.6 50
BUP002R8S277FA SNAP-IN ±20 270 Ø30.6x50 8 30.6 50