| Manufacturer | BM GROUP |
| Mounting element | support insulator |
| Flammability rating | UL94V-0 |
| Material | polyester, fiberglass |
| Body colour | red |
| Internal parts material | steel |
| Operating temperature | -40...135°C |
| Shape | spherical roller |
| Symbol | Product description | Operating voltage | Internal thread | Length | Thread len. | Diameter |
|---|---|---|---|---|---|---|
| [V] | [mm] | [mm] | [mm] | |||
| BMQHEP01604 | Support insulator;L:16mm;Ø:11mm;600V;UL94V-0;Body:red | 600 | M4 | 16 | 3.5 | 11 |
| BMQHEP02004 | Support insulator;L:20mm;Ø:14mm;800V;UL94V-0;Thread len:5mm | 800 | M4 | 20 | 5 | 14 |
| BMQHEP02006 | Support insulator;L:20mm;Ø:14mm;800V;UL94V-0;Thread len:5mm | 800 | M6 | 20 | 5 | 14 |
| BMQHEP02505 | Support insulator;L:25mm;Ø:16mm;1kV;UL94V-0;Thread len:7mm | 1k | M5 | 25 | 7 | 16 |
| BMQHEP02506 | Support insulator;L:25mm;Ø:22mm;1kV;UL94V-0;Thread len:7mm | 1k | M6 | 25 | 7 | 22 |
| BMQHEP03006 | Support insulator;L:30mm;Ø:24mm;1.2kV;UL94V-0;Thread len:9mm | 1.2k | M6 | 30 | 9 | 24 |
| BMQHEP03008 | Support insulator;L:30mm;Ø:25mm;1.2kV;UL94V-0;Thread len:9mm | 1.2k | M8 | 30 | 9 | 25 |
| BMQHEP03506 | Support insulator;L:35mm;Ø:26mm;1.4kV;UL94V-0;Body:red | 1.4k | M6 | 35 | 12 | 26 |
| BMQHEP03508 | Support insulator;L:35mm;Ø:26mm;1.4kV;UL94V-0;Body:red | 1.4k | M8 | 35 | 12 | 26 |
| BMQHEP03510 | Support insulator;L:35mm;Ø:26mm;1.4kV;UL94V-0;Body:red | 1.4k | M10 | 35 | 12 | 26 |
| BMQHEP04006 | Support insulator;L:40mm;Ø:30mm;1.6kV;UL94V-0;Body:red | 1.6k | M6 | 40 | 12 | 30 |
| BMQHEP04008 | Support insulator;L:40mm;Ø:31mm;1.6kV;UL94V-0;Body:red | 1.6k | M8 | 40 | 12 | 31 |
| BMQHEP04010 | Support insulator;L:40mm;Ø:30mm;1.6kV;UL94V-0;Body:red | 1.6k | M10 | 40 | 12 | 30 |
| BMQHEP04506 | Support insulator;L:45mm;Ø:32mm;1.8kV;UL94V-0;Body:red | 1.8k | M6 | 45 | 12 | 32 |
| BMQHEP04508 | Support insulator;L:45mm;Ø:32mm;1.8kV;UL94V-0;Body:red | 1.8k | M8 | 45 | 12 | 32 |
| BMQHEP04510 | Support insulator;L:45mm;Ø:32mm;1.8kV;UL94V-0;Body:red | 1.8k | M10 | 45 | 12 | 32 |
| BMQHEP05006 | Support insulator;L:50mm;Ø:35mm;2kV;UL94V-0;Thread len:12mm | 2k | M6 | 50 | 12 | 35 |
| BMQHEP05008 | Support insulator;L:50mm;Ø:35mm;2kV;UL94V-0;Thread len:17mm | 2k | M8 | 50 | 17 | 35 |
| BMQHEP05010 | Support insulator;L:50mm;Ø:35mm;2kV;UL94V-0;Thread len:17mm | 2k | M10 | 50 | 17 | 35 |
| BMQHEP05012 | Support insulator;L:50mm;Ø:35mm;2kV;UL94V-0;Thread len:17mm | 2k | M12 | 50 | 17 | 35 |
| BMQHEP06008 | Support insulator;L:60mm;Ø:38mm;2.4kV;UL94V-0;Body:red | 2.4k | M8 | 60 | 17 | 38 |
| BMQHEP06010 | Support insulator;L:60mm;Ø:38mm;2.4kV;UL94V-0;Body:red | 2.4k | M10 | 60 | 17 | 38 |
| BMQHEP06012 | Support insulator;L:60mm;Ø:38mm;2.4kV;UL94V-0;Body:red | 2.4k | M12 | 60 | 17 | 38 |
| BMQHEP07010 | Support insulator;L:70mm;Ø:41mm;2.8kV;UL94V-0;Body:red | 2.8k | M10 | 70 | 22 | 41 |
| BMQHEP07012 | Support insulator;L:70mm;Ø:41mm;2.8kV;UL94V-0;Body:red | 2.8k | M12 | 70 | 22 | 41 |
| BMQHEP07512 | Support insulator;L:75mm;Ø:42mm;3kV;UL94V-0;Thread len:22mm | 3k | M12 | 75 | 22 | 42 |