| Type of inductor | wire |
| Dimensions | Fig. 1. |
| Features | low leakage flux; toroidal core; high current |
| Symbol | L | R | Ioper. | Diameter | Width |
|---|---|---|---|---|---|
| [µH] | [mΩ] | [A] | [mm] | [mm] | |
| DLV-200-M2.0 | 20 | 70 | 2 | 13 | 7 |
| DLV-260-M2.0 | 26 | 50 | 2 | 17.5 | 8 |
| DLV-121-M2.0 | 120 | 100 | 2 | 15 | 9.5 |
| DLV-400-M3.0 | 40 | 60 | 3 | 19.5 | 10 |
| DLV-350-M5.0 | 35 | 45 | 5 | 22.5 | 10 |
| DLV-640-M5.0 | 64 | 60 | 5 | 22.5 | 10 |