| Type of inductor | ferrite |
| Core material | ferromagnetic A5 |
| Symbol | Imp. @ 25MHz | Imp. @ 100MHz | Number of windings | Number of coil turns | Body dimensions | Diameter | Height |
|---|---|---|---|---|---|---|---|
| [Ω] | [Ω] | [mm] | [mm] | [mm] | |||
| RRH6-1-15-K5B | 390 | 460 | 1 | 1.5 | Ø6x10 | 6 | 10 |
| RRH6-1-20-A6 | 510 | 580 | 1 | 2 | Ø6x10 | 6 | 10 |
| RRH6-1-25-K5B | 690 | 680 | 1 | 2.5 | Ø6x10 | 6 | 10 |
| RRH6-1-30-K5B | 860 | 750 | 1 | 3 | Ø6x10 | 6 | 10 |
| RRH6-2-15-K5B | 340 | 450 | 2 | 1.5 | Ø6x10 | 6 | 10 |
| RRH8-2-35-K5B | 726 | 667 | 2 | 3.5 | Ø5.2x10 | 5.2 | 10 |
| RRH8-2-40-K5B | 754 | 680 | 2 | 4 | Ø5.2x10 | 5.2 | 10 |