Suppression coils Fastron

Suppression coils Fastron, SMSC-1R0M-01, SMSC-2R0M-01, SMSC-3R0M-01, SMSC-6R0M-01, SMSC-100M-01 |EN|
Manufacturer
Core materialiron powder
Type of inductorwire
MountingTHT
Leadsaxial
Tolerance±20%
Diameter5.5mm
Symbol L R Ioper. ftest Body dimensions Height
[µH] [mΩ] [A] [kHz] [mm] [mm]
SMSC-1R0M-01 1 14 6 1000 Ø5.5x17 17
SMSC-2R0M-01 2 24 4 1000 Ø5.5x17 17
SMSC-3R0M-01 3 46 3 1000 Ø5.5x17 17
SMSC-6R0M-01 6 144 2 1000 Ø5.5x17 17
SMSC-100M-01 10 276 1.5 1000 Ø5.5x17 17
SMSC-230M-01 23 876 0.7 100 Ø5.5x17 17
SMSC-500M-01 50 3600 0.4 100 Ø5.5x19 19
SMSC-700M-01 70 5400 0.3 100 Ø5.5x19 19
SMSC-161M-01 160 21600 0.15 100 Ø5.5x19 19