Surge arresters, MCF series

Manufacturer
Symbol Type of protection Installation accesories Mounting IP rating Operating temperature Kind of surge arrester Rated impulse current In (8/20)µs Operating voltage max. Number of poles Rated impulse current In (10/350)µs Features
[°C] [kA] [V AC] [kA]
OBO-5096981 surge arrester - for DIN rail mounting IP20 -40...80 Type 1+2 35 255 3 75 possibility of remote indication of arresters operation
OBO-5096987 surge arrester - for DIN rail mounting IP20 -40...80 Type 1+2 35 255 3+NPE 100 possibility of remote indication of arresters operation
OBO-5096950 surge arrester - for DIN rail mounting IP20 -40...80 Type 1+2 20 255 3+NPE 25 -
OBO-5096953 surge arrester - for DIN rail mounting IP20 -40...80 Type 1+2 20 255 3+NPE 25 -
OBO-5096961 surge arrester - for DIN rail mounting IP20 -40...80 Type 1+2 20 255 3+NPE 30 -
OBO-5096963 surge arrester - for DIN rail mounting IP20 -40...80 Type 1+2 20 255 3+NPE 30 -
OBO-5096971 surge arrester - for DIN rail mounting IP20 -40...80 Type 1+2 20 255 3+NPE 38 -
OBO-5096973 surge arrester - for DIN rail mounting IP20 -40...80 Type 1+2 20 255 3+NPE 38 possibility of remote indication of arresters operation
OBO-5096975 surge arrester - for DIN rail mounting IP20 -40...80 Type 1+2 20 255 3+NPE 50 -
OBO-5096977 surge arrester - for DIN rail mounting IP20 -40...80 Type 1+2 20 255 3+NPE 50 possibility of remote indication of arresters operation
OBO-5096982 surge arrester - for DIN rail mounting IP20 -40...80 Type 1+2 25 255 3+NPE 75 -
OBO-5096983 surge arrester - for DIN rail mounting IP20 -40...80 Type 1+2 25 255 3+NPE 75 possibility of remote indication of arresters operation
OBO-5096985 surge arrester - for DIN rail mounting IP20 -40...80 Type 1+2 25 255 3+NPE 100 -
OBO-5096988 surge arrester - for DIN rail mounting IP20 -40...80 Type 1+2 25 255 3+NPE 100 possibility of remote indication of arresters operation
OBO-5096900 - adapter socket IP20 -40...80 - - 230 - - -