Switch: detecting; ARATAS

Switch: detecting; ARATAS, D2A-1110, D2A-1120, D2A-2110, D2A-2120, D2X-C, D3SK-A0L, D3SK-A0L-6 |EN|
Manufacturer
Type of switchdetecting
Min. insulation resistance100MΩ
Positions2
Symbol Mounting Leads DC contacts rating @R* Max. contact resistance: Mechanical durability Electrical life Actuator colour Operating temperature Contacts layout Switch. method** Operating Force Pitch Features Manufacturer series Lever length IP rating Body dimensions Quantity in set/package
[mΩ] [°C] [N] [mm] [mm] [mm] [pcs.]
D2A-1110 screw, THT for PCB 0.1A / 30V DC 50 50000 cycles 50000 cycles black -10...85 SPDT BBM (non-shorting), OFF-(ON), ON-(OFF) 0.98 2.54 with pin D2A 3 IP00 8x6x4.2 -
D2A-1120 screw, THT for PCB 0.1A / 30V DC 50 50000 cycles 50000 cycles black -10...85 SPDT BBM (non-shorting), OFF-(ON), ON-(OFF) 0.49 2.54 with pin D2A 3 IP00 8x6x4.2 -
D2A-2110 screw, THT for PCB 0.1A / 30V DC 50 50000 cycles 50000 cycles black -10...85 SPDT MBB (shorting), OFF-(ON), ON-(OFF) 0.98 2.54 with pin D2A 3 IP00 8x6x4.2 -
D2A-2120 screw, THT for PCB 0.1A / 30V DC 50 50000 cycles 50000 cycles black -10...85 SPDT MBB (shorting), OFF-(ON), ON-(OFF) 0.49 2.54 with pin D2A 3 IP00 8x6x4.2 -
D2X-C clip connectors 0.1A / 30V DC 200 1000000 cycles 50000 cycles white -10...70 SPST-NC ON-(OFF) 0.49 3.3 with lever - 11.1 IP00 8.4x5.3x11.9 -
D3SK-A0L SMT for PCB 0.001A / 5V DC 3000 150000 cycles 100000 cycles black -25...85 SPST-NO OFF-(ON) 0.4 3.3 left-side operation; with lever D3SK 1.85 IP40 3x3.5x0.9 1000
D3SK-A0L-6 SMT for PCB 0.001A / 5V DC 3000 150000 cycles 100000 cycles black -25...85 SPST-NO OFF-(ON) 0.4 3.3 left-side operation; with lever D3SK 1.85 IP40 3x3.5x0.9 6000
D3SK-A0R SMT for PCB 0.001A / 5V DC 3000 150000 cycles 100000 cycles black -25...85 SPST-NO OFF-(ON) 0.4 3.3 right-side operation; with lever D3SK 1.85 IP40 3x3.5x0.9 1000
D3SK-A0R-6 SMT for PCB 0.001A / 5V DC 3000 150000 cycles 100000 cycles black -25...85 SPST-NO OFF-(ON) 0.4 3.3 right-side operation; with lever D3SK 1.85 IP40 3x3.5x0.9 6000
D3SK-A1L SMT for PCB 0.001A / 5V DC 3000 150000 cycles 100000 cycles black -25...85 SPST-NO OFF-(ON) 0.4 3.3 left-side operation; with lever D3SK 1.85 IP40 3x3.5x0.9 1000
D3SK-A1L-6 SMT for PCB 0.001A / 5V DC 3000 150000 cycles 100000 cycles black -25...85 SPST-NO OFF-(ON) 0.4 3.3 left-side operation; with lever D3SK 1.85 IP40 3x3.5x0.9 6000
D3SK-A1R SMT for PCB 0.001A / 5V DC 3000 150000 cycles 100000 cycles black -25...85 SPST-NO OFF-(ON) 0.4 3.3 right-side operation; with lever D3SK 1.85 IP40 3x3.5x0.9 1000
D3SK-A1R-6 SMT for PCB 0.001A / 5V DC 3000 150000 cycles 100000 cycles black -25...85 SPST-NO OFF-(ON) 0.4 3.3 right-side operation; with lever D3SK 1.85 IP40 3x3.5x0.9 6000
D3SK-B0L SMT for PCB 0.001A / 5V DC 3000 150000 cycles 100000 cycles black -25...85 SPST-NC ON-(OFF) 0.4 3.3 left-side operation; with lever D3SK 1.85 IP40 3x3.5x0.9 1000
D3SK-B0L-6 SMT for PCB 0.001A / 5V DC 3000 150000 cycles 100000 cycles black -25...85 SPST-NC ON-(OFF) 0.4 3.3 left-side operation; with lever D3SK 1.85 IP40 3x3.5x0.9 6000
D3SK-B0R-6 SMT for PCB 0.001A / 5V DC 3000 150000 cycles 100000 cycles black -25...85 SPST-NC ON-(OFF) 0.4 3.3 right-side operation; with lever D3SK 1.85 IP40 3x3.5x0.9 6000
D3SK-B1L SMT for PCB 0.001A / 5V DC 3000 150000 cycles 100000 cycles black -25...85 SPST-NC ON-(OFF) 0.4 3.3 left-side operation; with lever D3SK 1.85 IP40 3x3.5x0.9 1000
D3SK-B1L-6 SMT for PCB 0.001A / 5V DC 3000 150000 cycles 100000 cycles black -25...85 SPST-NC ON-(OFF) 0.4 3.3 left-side operation; with lever D3SK 1.85 IP40 3x3.5x0.9 6000
D3SK-B1R-6 SMT for PCB 0.001A / 5V DC 3000 150000 cycles 100000 cycles black -25...85 SPST-NC ON-(OFF) 0.4 3.3 right-side operation; with lever D3SK 1.85 IP40 3x3.5x0.9 6000
* at resistive load
** the position in bracket indicates momentary position.