| Manufacturer | Aratas (Formerly Omron Components) |
| Type of switch | DIP-SWITCH |
| Mounting | SMT |
| Switching method* | ON-OFF |
| Terminal pitch | 2.54mm |
| Row pitch | 8.25mm |
| DC contacts rating @R** | 0.025A / 24V DC |
| Min. insulation resistance | 100MΩ |
| Electrical life | 1000 cycles |
| Operating temperature | -30...85°C |
| Positions | 2 |
| Manufacturer series | A6SN |
| Body colour | black |
| Contact plating | gold-plated |
| IP rating | IP40 |
| Max. contact resistance: | 200mΩ |
| Symbol | Poles number | Features | Overall len. | Body dim. |
|---|---|---|---|---|
| [mm] | [mm] | |||
| A6SN-0101-P | 10 | flat actuator | 27.3 | 27.3x7.5x4.55 |
| A6SN-0101-R100 | 10 | flat actuator | 27.3 | 27.3x7.5x4.55 |
| A6SN-0102-P | 10 | flat actuator; with seal tape | 27.3 | 27.3x7.5x4.55 |
| A6SN-0102-R100 | 10 | flat actuator; with seal tape | 27.3 | 27.3x7.5x4.55 |
| A6SN-0104 | 10 | raised actuator | 27.3 | 27.3x7.5x4.55 |
| A6SN-0104-P | 10 | raised actuator | 27.3 | 27.3x7.5x4.55 |
| A6SN-0104-R100 | 10 | raised actuator | 27.3 | 27.3x7.5x4.55 |
| A6SN-2101 | 2 | flat actuator | 7 | 7x7.5x4.55 |
| A6SN-2101-R100 | 2 | flat actuator | 7 | 7x7.5x4.55 |
| A6SN-2102-P | 2 | flat actuator; with seal tape | 7 | 7x7.5x4.55 |
| A6SN-2102-R100 | 2 | flat actuator; with seal tape | 7 | 7x7.5x4.55 |
| A6SN-2104-P | 2 | raised actuator | 7 | 7x7.5x4.55 |
| A6SN-2104-R100 | 2 | raised actuator | 7 | 7x7.5x4.55 |
| A6SN-3101-P | 3 | flat actuator | 9.6 | 9.6x7.5x4.55 |
| A6SN-3101-R100 | 3 | flat actuator | 9.6 | 9.6x7.5x4.55 |
| A6SN-3102-P | 3 | flat actuator; with seal tape | 9.6 | 9.6x7.5x4.55 |
| A6SN-3102-R100 | 3 | flat actuator; with seal tape | 9.6 | 9.6x7.5x4.55 |
| A6SN-3104-P | 3 | raised actuator | 9.6 | 9.6x7.5x4.55 |
| A6SN-3104-R100 | 3 | raised actuator | 9.6 | 9.6x7.5x4.55 |
| A6SN-4101 | 4 | flat actuator | 12.1 | 12.1x7.5x4.55 |
| A6SN-4101-P | 4 | flat actuator | 12.1 | 12.1x7.5x4.55 |
| A6SN-4101-R100 | 4 | flat actuator | 12.1 | 12.1x7.5x4.55 |
| A6SN-4102-P | 4 | flat actuator; with seal tape | 12.1 | 12.1x7.5x4.55 |
| A6SN-4102-R100 | 4 | flat actuator; with seal tape | 12.1 | 12.1x7.5x4.55 |
| A6SN-4104-P | 4 | raised actuator | 12.1 | 12.1x7.5x4.55 |
| A6SN-4104-R100 | 4 | raised actuator | 12.1 | 12.1x7.5x4.55 |
| A6SN-5101 | 5 | flat actuator | 14.6 | 14.6x7.5x4.55 |
| A6SN-5101-P | 5 | flat actuator | 14.6 | 14.6x7.5x4.55 |
| A6SN-5101-R100 | 5 | flat actuator | 14.6 | 14.6x7.5x4.55 |
| A6SN-5102-P | 5 | flat actuator; with seal tape | 14.6 | 14.6x7.5x4.55 |
| A6SN-5102-R100 | 5 | flat actuator; with seal tape | 14.6 | 14.6x7.5x4.55 |
| A6SN-5104 | 5 | raised actuator | 14.6 | 14.6x7.5x4.55 |
| A6SN-5104-P | 5 | raised actuator | 14.6 | 14.6x7.5x4.55 |
| A6SN-5104-R100 | 5 | raised actuator | 14.6 | 14.6x7.5x4.55 |
| A6SN-6101 | 6 | flat actuator | 17.2 | 17.2x7.5x4.55 |
| A6SN-6101-P | 6 | flat actuator | 17.2 | 17.2x7.5x4.55 |
| A6SN-6101-R100 | 6 | flat actuator | 17.2 | 17.2x7.5x4.55 |
| A6SN-6102-P | 6 | flat actuator; with seal tape | 17.2 | 17.2x7.5x4.55 |
| A6SN-6102-R100 | 6 | flat actuator; with seal tape | 17.2 | 17.2x7.5x4.55 |
| A6SN-6104-P | 6 | raised actuator | 17.2 | 17.2x7.5x4.55 |
| A6SN-6104-R100 | 6 | raised actuator | 17.2 | 17.2x7.5x4.55 |
| A6SN-7101 | 7 | flat actuator | 19.7 | 19.7x7.5x4.55 |
| A6SN-7101-P | 7 | flat actuator | 19.7 | 19.7x7.5x4.55 |
| A6SN-7101-R100 | 7 | flat actuator | 19.7 | 19.7x7.5x4.55 |
| A6SN-7102-P | 7 | flat actuator; with seal tape | 19.7 | 19.7x7.5x4.55 |
| A6SN-7102-R100 | 7 | flat actuator; with seal tape | 19.7 | 19.7x7.5x4.55 |
| A6SN-7104 | 7 | raised actuator | 19.7 | 19.7x7.5x4.55 |
| A6SN-7104-P | 7 | raised actuator | 19.7 | 19.7x7.5x4.55 |
| A6SN-7104-R100 | 7 | raised actuator | 19.7 | 19.7x7.5x4.55 |
| A6SN-8101 | 8 | flat actuator | 22.3 | 22.3x7.5x4.55 |
| A6SN-8101-P | 8 | flat actuator | 22.3 | 22.3x7.5x4.55 |
| A6SN-8101-R100 | 8 | flat actuator | 22.3 | 22.3x7.5x4.55 |
| A6SN-8102-P | 8 | flat actuator; with seal tape | 22.3 | 22.3x7.5x4.55 |
| A6SN-8102-R100 | 8 | flat actuator; with seal tape | 22.3 | 22.3x7.5x4.55 |
| A6SN-8104 | 8 | raised actuator | 22.3 | 22.3x7.5x4.55 |
| A6SN-8104-P | 8 | raised actuator | 22.3 | 22.3x7.5x4.55 |
| A6SN-8104-R100 | 8 | raised actuator | 22.3 | 22.3x7.5x4.55 |
| A6SN-9101 | 9 | flat actuator | 24.8 | 24.8x7.5x4.55 |
| A6SN-9101-P | 9 | flat actuator | 24.8 | 24.8x7.5x4.55 |
| A6SN-9101-R100 | 9 | flat actuator | 24.8 | 24.8x7.5x4.55 |
| A6SN-9102-P | 9 | flat actuator; with seal tape | 24.8 | 24.8x7.5x4.55 |
| A6SN-9102-R100 | 9 | flat actuator; with seal tape | 24.8 | 24.8x7.5x4.55 |
| A6SN-9104 | 9 | raised actuator | 24.8 | 24.8x7.5x4.55 |
| A6SN-9104-P | 9 | raised actuator | 24.8 | 24.8x7.5x4.55 |
| A6SN-9104-R100 | 9 | raised actuator | 24.8 | 24.8x7.5x4.55 |