Switch: DIP-SWITCH; A6SN

Switch: DIP-SWITCH; A6SN, A6SN-0101, A6SN-0101-P, A6SN-0101-R100, A6SN-0102-P, A6SN-0102-R100 |EN|
Manufacturer
Type of switchDIP-SWITCH
MountingSMT
Switching method*ON-OFF
Terminal pitch2.54mm
Row pitch8.25mm
DC contacts rating @R**0.025A / 24V DC
Min. insulation resistance100MΩ
Electrical life1000 cycles
Operating temperature-30...85°C
Positions2
Manufacturer seriesA6SN
Body colourblack
Contact platinggold-plated
IP ratingIP40
Max. contact resistance:200mΩ
* the position in bracket indicates momentary position.
** at resistive load
Symbol Poles number Features Overall len. Body dim.
[mm] [mm]
A6SN-0101-P 10 flat actuator 27.3 27.3x7.5x4.55
A6SN-0101-R100 10 flat actuator 27.3 27.3x7.5x4.55
A6SN-0102-P 10 flat actuator; with seal tape 27.3 27.3x7.5x4.55
A6SN-0102-R100 10 flat actuator; with seal tape 27.3 27.3x7.5x4.55
A6SN-0104 10 raised actuator 27.3 27.3x7.5x4.55
A6SN-0104-P 10 raised actuator 27.3 27.3x7.5x4.55
A6SN-0104-R100 10 raised actuator 27.3 27.3x7.5x4.55
A6SN-2101 2 flat actuator 7 7x7.5x4.55
A6SN-2101-R100 2 flat actuator 7 7x7.5x4.55
A6SN-2102-P 2 flat actuator; with seal tape 7 7x7.5x4.55
A6SN-2102-R100 2 flat actuator; with seal tape 7 7x7.5x4.55
A6SN-2104-P 2 raised actuator 7 7x7.5x4.55
A6SN-2104-R100 2 raised actuator 7 7x7.5x4.55
A6SN-3101-P 3 flat actuator 9.6 9.6x7.5x4.55
A6SN-3101-R100 3 flat actuator 9.6 9.6x7.5x4.55
A6SN-3102-P 3 flat actuator; with seal tape 9.6 9.6x7.5x4.55
A6SN-3102-R100 3 flat actuator; with seal tape 9.6 9.6x7.5x4.55
A6SN-3104-P 3 raised actuator 9.6 9.6x7.5x4.55
A6SN-3104-R100 3 raised actuator 9.6 9.6x7.5x4.55
A6SN-4101 4 flat actuator 12.1 12.1x7.5x4.55
A6SN-4101-P 4 flat actuator 12.1 12.1x7.5x4.55
A6SN-4101-R100 4 flat actuator 12.1 12.1x7.5x4.55
A6SN-4102-P 4 flat actuator; with seal tape 12.1 12.1x7.5x4.55
A6SN-4102-R100 4 flat actuator; with seal tape 12.1 12.1x7.5x4.55
A6SN-4104-P 4 raised actuator 12.1 12.1x7.5x4.55
A6SN-4104-R100 4 raised actuator 12.1 12.1x7.5x4.55
A6SN-5101 5 flat actuator 14.6 14.6x7.5x4.55
A6SN-5101-P 5 flat actuator 14.6 14.6x7.5x4.55
A6SN-5101-R100 5 flat actuator 14.6 14.6x7.5x4.55
A6SN-5102-P 5 flat actuator; with seal tape 14.6 14.6x7.5x4.55
A6SN-5102-R100 5 flat actuator; with seal tape 14.6 14.6x7.5x4.55
A6SN-5104 5 raised actuator 14.6 14.6x7.5x4.55
A6SN-5104-P 5 raised actuator 14.6 14.6x7.5x4.55
A6SN-5104-R100 5 raised actuator 14.6 14.6x7.5x4.55
A6SN-6101 6 flat actuator 17.2 17.2x7.5x4.55
A6SN-6101-P 6 flat actuator 17.2 17.2x7.5x4.55
A6SN-6101-R100 6 flat actuator 17.2 17.2x7.5x4.55
A6SN-6102-P 6 flat actuator; with seal tape 17.2 17.2x7.5x4.55
A6SN-6102-R100 6 flat actuator; with seal tape 17.2 17.2x7.5x4.55
A6SN-6104-P 6 raised actuator 17.2 17.2x7.5x4.55
A6SN-6104-R100 6 raised actuator 17.2 17.2x7.5x4.55
A6SN-7101 7 flat actuator 19.7 19.7x7.5x4.55
A6SN-7101-P 7 flat actuator 19.7 19.7x7.5x4.55
A6SN-7101-R100 7 flat actuator 19.7 19.7x7.5x4.55
A6SN-7102-P 7 flat actuator; with seal tape 19.7 19.7x7.5x4.55
A6SN-7102-R100 7 flat actuator; with seal tape 19.7 19.7x7.5x4.55
A6SN-7104 7 raised actuator 19.7 19.7x7.5x4.55
A6SN-7104-P 7 raised actuator 19.7 19.7x7.5x4.55
A6SN-7104-R100 7 raised actuator 19.7 19.7x7.5x4.55
A6SN-8101 8 flat actuator 22.3 22.3x7.5x4.55
A6SN-8101-P 8 flat actuator 22.3 22.3x7.5x4.55
A6SN-8101-R100 8 flat actuator 22.3 22.3x7.5x4.55
A6SN-8102-P 8 flat actuator; with seal tape 22.3 22.3x7.5x4.55
A6SN-8102-R100 8 flat actuator; with seal tape 22.3 22.3x7.5x4.55
A6SN-8104 8 raised actuator 22.3 22.3x7.5x4.55
A6SN-8104-P 8 raised actuator 22.3 22.3x7.5x4.55
A6SN-8104-R100 8 raised actuator 22.3 22.3x7.5x4.55
A6SN-9101 9 flat actuator 24.8 24.8x7.5x4.55
A6SN-9101-P 9 flat actuator 24.8 24.8x7.5x4.55
A6SN-9101-R100 9 flat actuator 24.8 24.8x7.5x4.55
A6SN-9102-P 9 flat actuator; with seal tape 24.8 24.8x7.5x4.55
A6SN-9102-R100 9 flat actuator; with seal tape 24.8 24.8x7.5x4.55
A6SN-9104 9 raised actuator 24.8 24.8x7.5x4.55
A6SN-9104-P 9 raised actuator 24.8 24.8x7.5x4.55
A6SN-9104-R100 9 raised actuator 24.8 24.8x7.5x4.55