Switch: DIP-SWITCH; A6SR; OMRON Electronic Components

Switch: DIP-SWITCH; A6SR; OMRON Electronic Components, A6SR-0101, A6SR-0101-P, A6SR-0101-R100 |EN|
Manufacturer
Type of switchDIP-SWITCH
MountingSMT
Switching method*ON-OFF
Terminal pitch2.54mm
DC contacts rating @R**0.025A / 24V DC
Electrical life1000 cycles
Min. insulation resistance100MΩ
Operating temperature-20...70°C
Positions2
Manufacturer seriesA6SR
* the position in bracket indicates momentary position.
** at resistive load
Symbol Poles number Features Overall len. Body dim. Row pitch
[mm] [mm] [mm]
A6SR-0101 10 "piano" short actuator 25.3 6x5x25.3 8.9
A6SR-0101-P 10 "piano" short actuator 25.3 6x5x25.3 -
A6SR-0101-R100 10 "piano" short actuator 25.3 6x5x25.3 -
A6SR-0104 10 "piano" long actuator 25.3 6x5x25.3 -
A6SR-0104-P 10 "piano" long actuator 25.3 6x5x25.3 -
A6SR-0104-R100 10 "piano" long actuator 25.3 6x5x25.3 -
A6SR-2101-P 2 "piano" short actuator 4.98 6x5x4.98 -
A6SR-2101-R100 2 "piano" short actuator 4.98 6x5x4.98 -
A6SR-2104 2 "piano" long actuator 4.98 6x5x4.98 8.9
A6SR-2104-P 2 "piano" long actuator 4.98 6x5x4.98 -
A6SR-2104-R100 2 "piano" long actuator 4.98 6x5x4.98 -
A6SR-4101 4 "piano" short actuator 10.06 6x5x10.06 8.9
A6SR-4101-P 4 "piano" short actuator 10.06 6x5x10.06 -
A6SR-4101-R100 4 "piano" short actuator 10.06 6x5x10.06 -
A6SR-4104-P 4 "piano" long actuator 10.06 6x5x10.06 -
A6SR-4104-R100 4 "piano" long actuator 10.06 6x5x10.06 -
A6SR-6101 6 "piano" short actuator 15.14 6x5x15.14 8.9
A6SR-6101-P 6 "piano" short actuator 15.14 6x5x15.14 -
A6SR-6101-R100 6 "piano" short actuator 15.14 6x5x15.14 -
A6SR-6104-P 6 "piano" long actuator 15.14 6x5x15.14 -
A6SR-6104-R100 6 "piano" long actuator 15.14 6x5x15.14 -
A6SR-8101-P 8 "piano" short actuator 20.22 6x5x20.22 -
A6SR-8101-R100 8 "piano" short actuator 20.22 6x5x20.22 -
A6SR-8104 8 "piano" long actuator 20.22 6x5x20.22 -
A6SR-8104-P 8 "piano" long actuator 20.22 6x5x20.22 -
A6SR-8104-R100 8 "piano" long actuator 20.22 6x5x20.22 -