Switch: DIP-SWITCH; C&K

Switch: DIP-SWITCH; C&K, SDA01H0SBR, SDA01H1SBD, SDA02H0SBR, SDA03H0SBR, SDA04H1SBD |EN|
Manufacturer
Operating temperature-40...85°C
Min. insulation resistance100MΩ
Contacts layoutSPST
DC contacts rating @R*0.025A / 24V DC
Electrical life1000 cycles
Row pitch6.1mm
Terminal pitch2.54mm
Max. contact resistance:50mΩ
Type of switchDIP-SWITCH
Manufacturer seriesSDA
* at resistive load

Symbol Positions Mounting Switching method* Contact plating Contact material Features Overall len. Poles number Leads Package Quantity in set/package Body dim.
[mm] [pcs.] [mm]
SDA01H0SBR 2 SMT OFF-ON gold-plated copper flat actuator; with seal tape 4.52 1 - - - 7.49x4.65x4.52
SDA01H1SBD 2 SMT OFF-ON gold-plated copper raised actuator 4.52 1 - - - 7.49x4.65x4.52
SDA02H0SBR 2 SMT OFF-ON gold-plated copper flat actuator; with seal tape 7.06 2 - - - 7.49x4.65x7.06
SDA03H0SBR 2 SMT OFF-ON gold-plated copper flat actuator; with seal tape 9.6 3 - - - 7.49x4.65x9.6
SDA04H1SBD 2 SMT OFF-ON gold-plated copper raised actuator 12.1 4 - - - 7.49x4.65x12.1
SDA04H0SBR 2 SMT OFF-ON gold-plated copper flat actuator; with seal tape 12.1 4 - - - 7.49x4.65x12.1
SDA06H0SBR 2 SMT OFF-ON gold-plated copper flat actuator; with seal tape 17.18 6 - - - 7.49x4.65x17.18
SDA08H1SBD 2 SMT OFF-ON gold-plated copper raised actuator 22.26 8 - - - 7.49x4.65x22.26
SDA08H0SBR 2 SMT OFF-ON gold-plated copper flat actuator; with seal tape 22.26 8 - - - 7.49x4.65x22.26
SDA02H1SBD 2 SMT ON-OFF - gold - - 2 for PCB tube 60 7.49x4.65x7.06
SDA02H1SBDR 2 SMT ON-OFF - gold - - 2 for PCB reel - 7.49x4.65x7.06
SDA03H1BD 3 THT ON-OFF - gold - - 3 for soldering tube 45 7.49x4.65x9.6
SDA03H1SBD 3 SMT ON-OFF - gold - - 3 for PCB tube 45 7.49x4.65x9.6
SDA04H0SB 4 SMT ON-OFF - gold - - 4 for PCB tube 35 7.49x4.65x12.1
SDA04H0SBD 4 SMT ON-OFF - gold - - 4 for PCB tube 35 7.49x4.65x12.1
SDA04H1BD 4 THT ON-OFF - gold - - 4 for soldering tube 35 7.49x4.65x12.1
SDA06H0SBD 6 SMT ON-OFF - gold - - 6 for PCB tube 25 7.49x4.65x17.18
SDA06H1BD 6 THT ON-OFF - gold - - 6 for soldering tube 25 7.49x4.65x17.18
SDA08H1BD 8 THT ON-OFF - gold - - 8 for soldering tube 20 7.49x4.65x22.26
SDA08H1SBDR 8 SMT ON-OFF - gold - - 8 for PCB reel - 7.49x4.65x22.26
SDA10H1SBD 10 SMT ON-OFF - gold - - 10 for PCB tube 15 7.49x4.65x27.34
* the position in bracket indicates momentary position.