Switch: DIP-SWITCH; C&K

Switch: DIP-SWITCH; C&K, BPA01B, BPA02B, BPA04B, BPA04SBR, BPA08SBR, BPA10B |EN|
Manufacturer
Type of switchDIP-SWITCH
Switching method*OFF-ON
Operating temperature-20...85°C
Terminal pitch2.54mm
Row pitch7.6mm
Min. insulation resistance100MΩ
Electrical life1000 cycles
Positions2
DC contacts rating @R**0.025A / 24V DC
Features"piano" long actuator
Contacts layoutSPST
* the position in bracket indicates momentary position.
** at resistive load
Symbol Mounting Overall len. Poles number Body dim.
[mm] [mm]
BPA01B THT 4.48 1 6x8.15x4.48
BPA02B THT 7 2 6x8.15x7
BPA04B THT 12.1 4 6x8.15x12.1
BPA04SBR SMT 12.1 4 6x8.15x12.1
BPA10B THT 27.3 10 6x8.15x27.3