Switch: DIP-SWITCH; C&K

Switch: DIP-SWITCH; C&K, TDA02H0SB1, TDA04H0SB1, TDA08H0SB1, TDA01H0SB1R, TDA06H0SB1 |EN|
Manufacturer
Type of switchDIP-SWITCH
MountingSMT
Operating temperature-40...85°C
Positions2
Switching method*OFF-ON
Min. insulation resistance100MΩ
Electrical life1000 cycles
Row pitch7.62mm
Terminal pitch1.27mm
DC contacts rating @R**0.025A / 24V DC
Manufacturer seriesTDA
* the position in bracket indicates momentary position.
** at resistive load
Symbol Features Overall len. Poles number Quantity in set/package Body dim. Package
[mm] [pcs.] [mm]
TDA02H0SB1 flat actuator; with seal tape 3.67 2 125 6x2.2x3.67 tube
TDA04H0SB1 flat actuator; with seal tape 6.21 4 70 6x2.2x6.21 tube
TDA08H0SB1 flat actuator; with seal tape 11.29 8 40 6x2.2x11.29 tube
TDA06H0SB1 flat actuator; with seal tape 8.75 6 50 6x2.2x8.75 tube
TDA02H0SB1R - - 2 2500 6x2.2x3.67 reel
TDA04H0SB1R - - 4 2500 6x2.2x6.21 reel
TDA06H0SB1R - - 6 2500 6x2.2x8.75 reel
TDA08H0SB1R - - 8 2500 6x2.2x11.29 reel
TDA10H0SB1R - - 10 2500 6x2.2x13.83 reel