Switch: DIP-SWITCH; DIPTRONICS

Switch: DIP-SWITCH; DIPTRONICS, EPM-02-V, EPM-04-V, EPM-06-V, EPM-08-V, EPM-10-V, EPMR-02-V |EN|
Manufacturer
Positions2
Type of switchDIP-SWITCH
Switching method*ON-OFF
Terminal pitch2.54mm
Row pitch7.62mm
DC contacts rating @R**0.025A / 24V DC
Contact platinggold-plated
* the position in bracket indicates momentary position.
** at resistive load
Symbol Mounting Operating temperature Poles number Overall len. Features Body dim.
[°C] [mm] [mm]
EPMR-02-V SMT -20...85 2 4.89 "piano" short actuator 4.89x6x5
EPMR-04-V SMT -20...85 4 10.06 "piano" short actuator 10.06x6x5
EPMR-08-V SMT -20...85 8 20.22 "piano" short actuator 20.22x6x5
EPMR-10-V SMT -20...85 10 25.3 "piano" short actuator 25.3x6x5
NDPL-06-V THT -40...85 6 16.8 "piano" long actuator 16.8x9.9x9.75
NDPL-10-V THT -40...85 10 26.96 "piano" long actuator 26.96x9.9x9.75