Switch: DIP-SWITCH; SMT
| Manufacturer | Aratas (Formerly Omron Components) |
| Type of switch | DIP-SWITCH |
| Mounting | SMT |
| Switching method* | ON-OFF |
| Terminal pitch | 1.27mm |
| Row pitch | 6.15mm |
| Min. insulation resistance | 100MΩ |
| Mechanical durability | 1000 cycles |
| Electrical life | 1000 cycles |
| Contact material | beryllium copper |
| Operating temperature | -20...70°C |
| Positions | 2 |
| DC contacts rating @R** | 0.025A / 24V DC |
| Manufacturer series | A6H |
* the position in bracket indicates momentary position.
** at resistive load
| Symbol: (A6H-x101) |
| Features | flat actuator |
| Symbol: (A6H-x102) |
| Features | flat actuator; with seal tape |