Switch: DIP-SWITCH; SMT; OMRON Electronic Components

Switch: DIP-SWITCH; SMT; OMRON Electronic Components, A6H-2101, A6H-4101, A6H-6101, A6H-8101 |EN|
Manufacturer
Type of switchDIP-SWITCH
MountingSMT
Switching method*ON-OFF
Terminal pitch1.27mm
Row pitch6.15mm
Min. insulation resistance100MΩ
Mechanical durability1000 cycles
Electrical life1000 cycles
Contact materialberyllium copper
Operating temperature-20...70°C
Positions2
DC contacts rating @R**0.025A / 24V DC
Manufacturer seriesA6H
* the position in bracket indicates momentary position.
** at resistive load
Symbol: (A6H-x101)
Featuresflat actuator
Symbol: (A6H-x102)
Featuresflat actuator;
with seal tape
Symbol Poles number Overall len. Body dim.
[mm] [mm]
A6H-2101 2 3.77 4.5x1.45x3.77
A6H-4101 4 6.31 4.5x1.45x6.31
A6H-6101 6 8.85 4.5x1.45x8.85
A6H-8101 8 11.39 4.5x1.45x11.39
A6H-0101 10 13.93 4.5x1.45x13.93
A6H-2102 2 3.77 4.5x1.45x3.77
A6H-4102 4 6.31 4.5x1.45x6.31
A6H-6102 6 8.85 4.5x1.45x8.85
A6H-8102 8 11.39 4.5x1.45x11.39