| Manufacturer | ARATAS |
| Type of switch | DIP-SWITCH |
| Mounting | THT |
| Switching method* | ON-OFF |
| Terminal pitch | 2.54mm |
| Row pitch | 7.62mm |
| DC contacts rating @R** | 0.03A / 30V DC |
| Mechanical durability | 5000 cycles |
| Electrical life | 2000 cycles |
| Body material | PBT |
| Contact material | beryllium copper |
| Min. insulation resistance | 100MΩ |
| Operating temperature | -20...70°C |
| Positions | 2 |
| Manufacturer series | A6D |
| Symbol | Poles number | Features | Overall len. | Body dim. |
|---|---|---|---|---|
| [mm] | [mm] | |||
| A6D-2100 | 2 | flat actuator | 7.1 | 6.6x7.62x7.1 |
| A6D-3100 | 3 | flat actuator | 9.7 | 6.6x7.62x9.7 |
| A6D-4100 | 4 | flat actuator | 12.2 | 6.6x7.62x12.2 |
| A6D-6100 | 6 | flat actuator | 17.3 | 6.6x7.62x17.3 |
| A6D-8100 | 8 | flat actuator | 22.4 | 6.6x7.62x22.4 |
| A6DR-2100 | 2 | "piano" long actuator | 7.1 | 6.6x7.62x7.1 |
| A6DR-4100 | 4 | "piano" long actuator | 12.2 | 6.6x7.62x12.2 |
| A6DR-6100 | 6 | "piano" long actuator | 17.3 | 6.6x7.62x17.3 |
| A6DR-8100 | 8 | "piano" long actuator | 22.4 | 6.6x7.62x22.4 |
| A6DR-0100 | 10 | "piano" long actuator | 27.4 | 6.6x7.62x27.4 |
| A6D-2103 | 2 | raised actuator | 7.1 | 6.6x7.62x7.1 |
| A6D-4103 | 4 | raised actuator | 12.2 | 6.6x7.62x12.2 |
| A6D-8103 | 8 | raised actuator | 22.4 | 6.6x7.62x22.4 |