Switch: DIP-SWITCH; THT

Switch: DIP-SWITCH; THT, A6D-2100, A6D-3100, A6D-4100, A6D-5100, A6D-6100, A6D-7100, A6D-8100 |EN|
Manufacturer
Type of switchDIP-SWITCH
MountingTHT
Switching method*ON-OFF
Terminal pitch2.54mm
Row pitch7.62mm
DC contacts rating @R**0.03A / 30V DC
Mechanical durability5000 cycles
Electrical life2000 cycles
Body materialPBT
Contact materialberyllium copper
Min. insulation resistance100MΩ
Operating temperature-20...70°C
Positions2
Manufacturer seriesA6D
* the position in bracket indicates momentary position.
** at resistive load
Symbol Poles number Features Overall len. Body dim.
[mm] [mm]
A6D-2100 2 flat actuator 7.1 6.6x7.62x7.1
A6D-3100 3 flat actuator 9.7 6.6x7.62x9.7
A6D-4100 4 flat actuator 12.2 6.6x7.62x12.2
A6D-6100 6 flat actuator 17.3 6.6x7.62x17.3
A6D-8100 8 flat actuator 22.4 6.6x7.62x22.4
A6DR-2100 2 "piano" long actuator 7.1 6.6x7.62x7.1
A6DR-4100 4 "piano" long actuator 12.2 6.6x7.62x12.2
A6DR-6100 6 "piano" long actuator 17.3 6.6x7.62x17.3
A6DR-8100 8 "piano" long actuator 22.4 6.6x7.62x22.4
A6DR-0100 10 "piano" long actuator 27.4 6.6x7.62x27.4
A6D-2103 2 raised actuator 7.1 6.6x7.62x7.1
A6D-4103 4 raised actuator 12.2 6.6x7.62x12.2
A6D-8103 8 raised actuator 22.4 6.6x7.62x22.4