Switch-disconnector; FR300; LEGRAND

Switch-disconnector; FR300; LEGRAND, 406400, 406401, 406404, 406419, 406420, 406421, 406431 |EN|
Manufacturer
Type of protectionswitch-disconnector
Mountingfor DIN rail mounting
Operating temperature-25...70°C
IP ratingIP20
Manufacturer seriesFR300
Symbol Mechanical durability Cur. rat. Rated voltage
[A] [V AC]
406400 20000 cycles 16 250
406401 20000 cycles 20 250
406404 20000 cycles 20 250
406419 20000 cycles 32 250
406420 20000 cycles 40 250
406421 20000 cycles 63 250
406431 20000 cycles 16 400
406436 20000 cycles 20 400
406445 20000 cycles 32 400
406446 20000 cycles 40 400
406447 20000 cycles 63 400
406449 20000 cycles 100 400
406450 20000 cycles 125 400
406457 20000 cycles 20 400
406465 20000 cycles 32 400
406466 20000 cycles 40 400
406467 20000 cycles 63 400
406469 20000 cycles 100 400
406470 20000 cycles 125 400
406477 20000 cycles 20 400
406485 20000 cycles 32 400
406486 20000 cycles 40 400
406487 20000 cycles 63 400
406489 20000 cycles 100 400
406490 20000 cycles 125 400
406536 - 63 400