| Manufacturer | SIEMENS |
| Type of protection | switch-disconnector |
| Operating voltage max. | 690V AC |
| Mounting | on panel |
| Operating temperature | -25...70°C |
| IP rating | IP40 |
| Symbol | Cur. rat. | Uoper max | Number of poles | Electrical connection |
|---|---|---|---|---|
| [A] | [V DC] | |||
| 3VA1110-1AA32-0AA0 | 100 | 500 | 3 | screw |
| 3VA1110-1AA36-0AA0 | 100 | 500 | 3 | screw terminals |
| 3VA1110-1AA42-0AA0 | 100 | 600 | 4 | screw |
| 3VA1110-1AA46-0AA0 | 100 | 600 | 4 | screw terminals |
| 3VA1112-1AA32-0AA0 | 125 | 500 | 3 | screw |
| 3VA1112-1AA36-0AA0 | 125 | 500 | 3 | screw terminals |
| 3VA1112-1AA42-0AA0 | 125 | 600 | 4 | screw |
| 3VA1112-1AA46-0AA0 | 125 | 600 | 4 | screw terminals |
| 3VA1116-1AA32-0AA0 | 160 | 500 | 3 | screw |
| 3VA1116-1AA36-0AA0 | 160 | 500 | 3 | screw terminals |
| 3VA1116-1AA42-0AA0 | 160 | 600 | 4 | screw |
| 3VA1116-1AA46-0AA0 | 160 | 600 | 4 | screw terminals |
| 3VA1163-1AA32-0AA0 | 63 | 500 | 3 | screw |
| 3VA1163-1AA36-0AA0 | 63 | 500 | 3 | screw terminals |
| 3VA1163-1AA42-0AA0 | 63 | 600 | 4 | screw |
| 3VA1163-1AA46-0AA0 | 63 | 600 | 4 | screw terminals |
| 3VA1225-1AA32-0AA0 | 250 | 500 | 3 | screw |
| 3VA1225-1AA42-0AA0 | 250 | 600 | 4 | screw |
| 3VA1340-1AA32-0AA0 | 400 | 500 | 3 | screw |
| 3VA1340-1AA42-0AA0 | 400 | 600 | 4 | screw |
| 3VA1450-1AA42-0AA0 | 500 | 600 | 4 | screw |
| 3VA1463-1AA32-0AA0 | 630 | 500 | 3 | screw |