| Manufacturer | EATON ELECTRIC |
| Mounting | for DIN rail mounting |
| Application | photovoltaics |
| IP rating | IP20 |
| Rated voltage | 1000V DC |
| Dimensions | Fig. 1. |
| Type of protection | switch-disconnector |
| Symbol | Mechanical durability | Cur. rat. |
|---|---|---|
| [A] | ||
| N2-4-160-S1-DC | 20000 cycles | 160 |
| N2-4-200-S1-DC | 20000 cycles | 200 |
| N3-4-320-S1-DC | 15000 cycles | 320 |
| N3-4-400-S1-DC | 15000 cycles | 400 |
| N3-4-500-S1-DC | 15000 cycles | 500 |
| N4-4-1000-S1-DC | 10000 cycles | 1000 |
| N4-4-1250-S1-DC | 10000 cycles | 1250 |
| N4-4-1400-S1-DC | 10000 cycles | 1400 |
| N4-4-800-S1-DC | 10000 cycles | 800 |