| Manufacturer | LOVATO ELECTRIC |
| Manufacturer series | GD |
| Mounting | for DIN rail mounting, screw type |
| Application | photovoltaics |
| Rated voltage | 1000V DC |
| Mechanical durability | 10000 cycles |
| Type of protection | switch-disconnector |
| Symbol | Features | IP rating | Cur. rat. |
|---|---|---|---|
| [A] | |||
| GD025AT2 | with black handle | IP20 | 25 |
| GD032AT3 | with black handle | IP20 | 32 |
| GD040AT4 | with black handle | IP20 | 40 |
| GAZ025DT2 | with red handle | IP65 | 25 |
| GAZ025DT2B | with black handle | IP65 | 25 |
| GAZ032DT3 | with red handle | IP65 | 32 |
| GAZ032DT3B | with black handle | IP65 | 32 |
| GAZ040DT4 | with red handle | IP65 | 40 |
| GAZ040DT4B | with black handle | IP65 | 40 |