| Manufacturer | HAGER |
| Type of protection | switch-disconnector |
| Mounting | for DIN rail mounting |
| Rated voltage | 415V AC |
| Mechanical durability | 100000 cycles |
| IP rating | IP20 |
| Symbol | Manufacturer series | Cur. rat. | Cross sec. of conn. wires |
|---|---|---|---|
| [A] | [mm2] | ||
| HAB302 | HAB | 20 | 0...16 |
| HAB303 | HAB | 32 | 0...16 |
| HAB304 | HAB | 40 | 0...16 |
| HAB306 | HAB | 63 | 0...16 |
| HAB402 | HAB | 20 | 0...16 |
| HAB403 | HAB | 32 | 0...16 |
| HAB404 | HAB | 40 | 0...16 |
| HAB406 | HAB | 63 | 0...16 |
| HAC306 | HAC | 63 | 0...35 |
| HAC308 | HAC | 80 | 0...35 |
| HAC310 | HAC | 100 | 0...35 |
| HAC406 | HAC | 63 | 0...35 |
| HAC408 | HAC | 80 | 0...35 |
| HAC410 | HAC | 100 | 0...35 |
| HAD312 | HAD | 125 | 0...70 |
| HAD412 | HAD | 125 | 0...70 |
| HAE312 | HAE | 125 | 0...70 |
| HAE316 | HAE | 160 | 0...70 |
| HAE412 | HAE | 125 | 0...70 |
| HAE416 | HAE | 160 | 0...70 |