| Manufacturer | ABB |
| Type of protection | switch-disconnector |
| Manufacturer series | SHD200 |
| Mounting | for DIN rail mounting |
| Operating temperature | -25...55°C |
| IP rating | IP20, IP40 |
| Mechanical durability | 20000 cycles |
| Symbol | Cur. rat. | Rated voltage | Number of poles | Body dimensions |
|---|---|---|---|---|
| [A] | [V AC] | [mm] | ||
| SHD201/16 | 16 | 240 | 1 | 17.5x85x69 |
| SHD201/32 | 32 | 240 | 1 | 17.5x85x69 |
| SHD201/40 | 40 | 240 | 1 | 17.5x85x69 |
| SHD201/50 | 50 | 240 | 1 | 17.5x85x69 |
| SHD201/63 | 63 | 240 | 1 | 17.5x85x69 |
| SHD202/16 | 16 | 415 | 2 | 35x85x69 |
| SHD202/25 | 25 | 415 | 2 | 35x85x69 |
| SHD202/32 | 32 | 415 | 2 | 35x85x69 |
| SHD202/40 | 40 | 415 | 2 | 35x85x69 |
| SHD202/50 | 50 | 415 | 2 | 35x85x69 |
| SHD202/63 | 63 | 415 | 2 | 35x85x69 |
| SHD203/16 | 16 | 415 | 3 | 52.5x85x69 |
| SHD203/25 | 25 | 415 | 3 | 52.5x85x69 |
| SHD203/32 | 32 | 415 | 3 | 52.5x85x69 |
| SHD203/40 | 40 | 415 | 3 | 52.5x85x69 |
| SHD203/50 | 50 | 415 | 3 | 52.5x85x69 |
| SHD203/63 | 63 | 415 | 3 | 52.5x85x69 |
| SHD204/16 | 16 | 415 | 4 | 70x85x69 |
| SHD204/25 | 25 | 415 | 4 | 70x85x69 |
| SHD204/32 | 32 | 415 | 4 | 70x85x69 |
| SHD204/40 | 40 | 415 | 4 | 70x85x69 |
| SHD204/50 | 50 | 415 | 4 | 70x85x69 |
| SHD204/63 | 63 | 415 | 4 | 70x85x69 |