| Manufacturer | Aratas (Formerly Omron Components) |
| Type of switch | door |
| AC contacts rating @R* | 16A / 250V AC |
| Body material | polyamide |
| Panel thickness | 1...2.5mm |
| Mounting hole dimensions | 36.7x13.5mm |
| Operating temperature | -25...85°C |
| Button shape | round, prominent |
| Positions | 2 |
| Actuator colour | black |
| Leads | connectors |
| Features | with pin |
| Manufacturer series | D2D |
| Leads dimensions | 6.35x0.8mm |
| IP rating | IP40 |
| Symbol: (D2D-100x, D2D-2000) | |
|---|---|
| Mounting | screw type |
| Symbol: (D2D-1100, D2D-2100, D2D-3103, D2D-3104) | |
| Mounting | on panel |
| Symbol | Contacts layout | Switch. method* |
|---|---|---|
| D2D-1000 | SPST-NO + SPST-NC | ON-(ON) |
| D2D-1001 | SPST-NO | OFF-(ON) |
| D2D-1002 | SPST-NC | ON-(OFF) |
| D2D-2000 | SPST-NO + SPST-NC | ON-ON |
| D2D-1100 | SPST-NO + SPST-NC | ON-(ON) |
| D2D-2100 | SPST-NO + SPST-NC | ON-ON |
| D2D-3103 | DPST-NO + SPST-NC | ON-(ON) |
| D2D-3104 | DPST-NO | ON-(ON) |