| Manufacturer | C&K |
| Type of switch | door |
| Mounting | on panel |
| AC contacts rating @R* | 10A / 250V AC |
| Body material | polyamide |
| Panel thickness | max. 2.54mm |
| AC test volt. | 1.5kV |
| Operating temperature | -40...85°C |
| Switch. method** | ON-(ON) |
| Positions | 2 |
| Leads | connectors |
| Actuator colour | white |
| Leads dimensions | 4.8x0.8mm |
| Symbol | Contacts layout | Mounting hole | Features |
|---|---|---|---|
| [mm] | |||
| DS1D6CQ2 | SPDT | 28.58x13.97 | with pin |