Switch: door; ZF

Switch: door; ZF, E68-00A, E68-30A, E69-00A, E69-30A, E69-40A, E78-00A, E78-30A, E79-00A |EN|
Manufacturer
Type of switchdoor
Mountingon panel
Body materialpolyester
Flammability ratingUL94V-0
Operating temperature-40...85°C
Positions2
Symbol AC contacts rating @R* Contacts layout Mounting hole dimensions Switch. method** Leads Actuator colour Leads dimensions
[mm] [mm]
E68-00A 0.1A / 125V AC SPDT 28.32x13.97 ON-(ON) connectors - 4.8x0.5
E68-30A 0.1A / 125V AC SPDT 28.32x13.97 ON-(ON) connectors - 4.8x0.5
E69-00A 10A / 250V AC SPDT 28.32x13.97 ON-(ON) connectors - 4.8x0.5
E69-30A 10A / 250V AC SPDT 28.32x13.97 ON-(ON) connectors - 4.8x0.5
E69-40A 10A / 250V AC SPDT 28.32x13.97 ON-(ON) connectors - 4.8x0.5
E78-00A 0.1A / 125V AC DPDT 86.7x13.97 ON-(ON) connectors - 4.8x0.5
E78-30A 0.1A / 125V AC DPDT 86.7x13.97 ON-(ON) connectors - 4.8x0.5
E79-00A 10A / 250V AC DPDT 86.7x13.97 ON-(ON) connectors - 4.8x0.5
E79-30A 10A / 250V AC DPDT 86.7x13.97 ON-(ON) connectors - 4.8x0.5
E79-40A 10A / 250V AC DPDT 86.7x13.97 ON-(ON) connectors - 4.8x0.5
F68-25A 0.1A / 125V AC SPDT 28.32x13.97 ON-(ON) connectors - 4.8x0.8
F68-27A 0.1A / 125V AC SPDT 28.32x13.97 ON-(ON) connectors - 4.8x0.8
F69-24A 10A / 250V AC SPDT 28.32x13.97 ON-(ON) connectors - 6.3x0.8
F69-30A 10A / 250V AC SPDT 28.32x13.97 ON-(ON) connectors white 4.8x0.8
F69-58A 10A / 250V AC SPDT 28.32x13.97 ON-(ON) connectors - 4.8x0.8
F69-65A 10A / 250V AC SPDT 28.32x13.97 ON-(ON) connectors white 4.8x0.8
F69-66A 10A / 250V AC SPDT 28.32x13.97 ON-(ON) connectors - 4.8x0.8
F78-00A 0.1A / 125V AC DPDT 86.7x13.97 ON-(ON) connectors - 4.8x0.8
F79-00A 10A / 250V AC DPDT 86.7x13.97 ON-(ON) connectors - 4.8x0.8
F79-30A 10A / 250V AC DPDT 86.7x13.97 ON-(ON) connectors - 4.8x0.8
F79-30AB 10A / 250V AC DPDT 86.7x13.97 ON-(ON) connectors - 6.3x0.8
F79-65A 10A / 250V AC DPDT 86.7x13.97 ON-(ON) connectors - 4.8x0.8
F79-66A 10A / 250V AC DPDT 86.7x13.97 ON-(ON) connectors - 4.8x0.8
* at resistive load
** the position in bracket indicates momentary position.