| Manufacturer | EATON ELECTRIC |
| Type of switch | double |
| Stable positions number | 1 |
| Positions | 2 |
| Button shape | flat |
| Mounting hole | Ø22.5mm |
| Operating temperature | -25...70°C |
| IP rating | IP66 |
| Caution! | Illuminating unit has to be ordered separately; Contact sets must be ordered separately. |
| Works with | M22-XST, M22S-STDD-X |
| Illumination | M22-FLED, M22-LED |
| Switch standard | 22mm |
| Symbol | Actuator colour | Features | Button marking | Dimensions |
|---|---|---|---|---|
| M22S-DDLF-GR-X1/X0 | green/red | with symbol | O-I | - |
| M22S-DDLF-WS-X1/X0 | white/black | with symbol | O-I | - |
| M22S-DDL-GR | green/red | witout symbol | - | - |
| M22S-DDL-GR-GB1GB0 | green/red | with symbol | START, STOP | - |
| M22S-DDL-GR-X1/X0 | green/red | with symbol | O-I | Fig. 1. |
| M22S-DDLM-GR-X1/X0 | green/red | with symbol | O-I | - |
| M22S-DDLM-WS-X1/X0 | white/black | with symbol | O-I | - |
| M22S-DDL-S-X4/X5 | black | with symbol | +, - | - |
| M22S-DDL-S-X7/X7 | black | with symbol | arrows | - |
| M22S-DDL-WS | white/black | witout symbol | - | - |
| M22S-DDL-WS-GB1GB0 | white/black | with symbol | START, STOP | - |
| M22S-DDL-WS-X1/X0 | white/black | with symbol | O-I | - |